TE Connectivity 1747981-1

Hdmi, Displayport&dvi Conn Hdmi 19P Hdr R/A Smt |Amp Te Connectivity 1747981-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Circuit ApplicationSignal
Connector TypeHDMI
Current Rating500 mA
GenderReceptacle
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts19
Number of Ports1
Number of Positions19
OrientationRight Angle
PackagingTape & Reel
Schedule B8536694040
StackableNo
Voltage Rating40 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1747981-1.

TE Connectivity
Datasheet8 pages15 years ago
Technical Drawing8 pages13 years ago
Datasheet8 pages8 years ago
Technical Drawing9 pages5 years ago
Datasheet21 pages16 years ago
Datasheet14 pages0 years ago
Electro Sonic
Datasheet4 pages15 years ago
Datasheet2 pages5 years ago
Newark
Datasheet5 pages7 years ago
Sager Electronics
Technical Drawing9 pages5 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages10 years ago
Datasheet4 pages18 years ago
Future Electronics
Datasheet8 pages13 years ago
Farnell
Datasheet8 pages13 years ago

Inventory History

3 month trend:
+10.11%

Alternate Parts

Price @ 1000
$ 2.539
$ 2.91
$ 2.91
Stock
183,487
74,500
74,500
Authorized Distributors
21
13
13
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
19
19
19
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Copper
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1747981-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1747981-1 provided by its distributors.

Hdmi, Displayport&dvi Conn Hdmi 19P Hdr R/A Smt |Amp Te Connectivity 1747981-1
HDMI (High-Definition Multimedia Interface) Connector; No Flange; Through hole
Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port Embossed T/R
Avnet Japan
Audio/Video Connectors HDMI 19P HDR R/A SMT
Gender = Socket / Contact Type = HDMI / Contacts = 19 / Length mm = 14
Std HDMI, RA, SMT Connector Style:Receptacle;Size:Standard;Stacked:No;Number of Ports:1;Mounting Location:Top Receptacle Standard 1 | Hdmi | TE Connectivity
RECEPTACLE, HDMI, 19POS, PCB; No. of Contacts: 19Contacts; Gender: Jack; Connector Mounting: PCB Mount; Contact Termination: Surface Mount Right Angle; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1747981-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Circuit ApplicationSignal
Connector TypeHDMI
Current Rating500 mA
GenderReceptacle
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Contacts19
Number of Ports1
Number of Positions19
OrientationRight Angle
PackagingTape & Reel
Schedule B8536694040
StackableNo
Voltage Rating40 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1747981-1.

TE Connectivity
Datasheet8 pages15 years ago
Technical Drawing8 pages13 years ago
Datasheet8 pages8 years ago
Technical Drawing9 pages5 years ago
Datasheet21 pages16 years ago
Datasheet14 pages0 years ago
Electro Sonic
Datasheet4 pages15 years ago
Datasheet2 pages5 years ago
Newark
Datasheet5 pages7 years ago
Sager Electronics
Technical Drawing9 pages5 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages10 years ago
Datasheet4 pages18 years ago
Future Electronics
Datasheet8 pages13 years ago
Farnell
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago