TE Connectivity / AMP 174215-1

Conn SCSI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PCB Mounting OrientationVertical
ShieldingUnshielded
TerminationSolder
Voltage Rating100 V
Dimensions
Lead Length3.1 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 174215-1.

TE Connectivity
Technical Drawing1 page14 years ago
Datasheet19 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 174215-1.

Descriptions

Descriptions of TE Connectivity / AMP 174215-1 provided by its distributors.

Conn SCSI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port
CONN D-PLUG FEM SCKT 30POS VERT
.050 Series Board Mount Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
PCB Mounting OrientationVertical
ShieldingUnshielded
TerminationSolder
Voltage Rating100 V
Dimensions
Lead Length3.1 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 174215-1.

TE Connectivity
Technical Drawing1 page14 years ago
Datasheet19 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago