NorComp 174-050-211-141

Conn D-sub Rcpt 50POS R/a Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Positions50
Number of Rows3
TerminationSolder
Dimensions
Height15.4 mm
Length69.3 mm

Documents

Download datasheets and manufacturer documentation for NorComp 174-050-211-141.

DigiKey
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 174-050-211-141.

Descriptions

Descriptions of NorComp 174-050-211-141 provided by its distributors.

CONN D-SUB RCPT 50POS R/A SOLDER

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Positions50
Number of Rows3
TerminationSolder
Dimensions
Height15.4 mm
Length69.3 mm

Documents

Download datasheets and manufacturer documentation for NorComp 174-050-211-141.

DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant