Vishay 173D686X0020YW

Cap Tant Solid 68uF 20V 20% (7.11 X 13.97mm) Axial 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance68 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Length13.97 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D686X0020YW.

Alternate Parts

Price @ 1000
$ 4.633
$ 4.606
Stock
18
27
Authorized Distributors
2
3
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
10 µA
10 µA
Dissipation Factor
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D686X0020YW.

Related Parts

Descriptions

Descriptions of Vishay 173D686X0020YW provided by its distributors.

Cap Tant Solid 68uF 20V 20% (7.11 X 13.97mm) Axial 125°C T/R
Capacitor,68Uf,20Vdc,20-% Tol,20+% Tol |Vishay 173D686X0020YW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance68 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Length13.97 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D686X0020YW.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago