Sprague 173D686X0015YE3

Cap Tant Solid 68uF 15V 20% (7.11 X 13.97mm) Axial 125°C Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance68 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current8.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
Tolerance20 %
Voltage Rating15 V
Dimensions
Lead Diameter640 µm
Length13.97 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D686X0015YE3.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 173D686X0015YE3.

Related Parts

Descriptions

Descriptions of Sprague 173D686X0015YE3 provided by its distributors.

Cap Tant Solid 68uF 15V 20% (7.11 X 13.97mm) Axial 125°C Ammo Pack
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance68 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current8.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
Tolerance20 %
Voltage Rating15 V
Dimensions
Lead Diameter640 µm
Length13.97 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D686X0015YE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago