Sprague 173D685X9025WWE3

Cap Tant Solid 6.8uF 25V 10% (4.57 X 8.76mm) Axial 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance6.8 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current1.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Lead Diameter510 µm
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D685X9025WWE3.

Alternate Parts

Price @ 1000
$ 3.124
$ 4.055
$ 1.236
$ 1.178
Stock
6,000
5,161
197
893
37
Authorized Distributors
2
3
2
3
4
Capacitance
6.8 µF
6.8 µF
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Axial
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
3.1 Ω
3.1 Ω
-
-
Leakage Current
1.4 µA
1.4 µA
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
4 %
4 %
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 173D685X9025WWE3.

Descriptions

Descriptions of Sprague 173D685X9025WWE3 provided by its distributors.

Cap Tant Solid 6.8uF 25V 10% (4.57 X 8.76mm) Axial 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
173D685X9025Wwe3 |Vishay 173D685X9025WWE3

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance6.8 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current1.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Lead Diameter510 µm
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D685X9025WWE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago