Vishay 173D475X9025WW

Cap Tant Solid 4.7uF 25V 10% (4.57 X 8.76mm) Axial 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance4.7 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current900 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D475X9025WW.

Alternate Parts

Price @ 1000
$ 3.122
$ 1.236
$ 1.08
Stock
1
4,552
210
1
Authorized Distributors
2
4
3
3
Capacitance
4.7 µF
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Axial
Molded
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
4 Ω
-
-
Leakage Current
900 nA
900 nA
900 nA
900 nA
Dissipation Factor
4 %
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D475X9025WW.

Descriptions

Descriptions of Vishay 173D475X9025WW provided by its distributors.

Cap Tant Solid 4.7uF 25V 10% (4.57 X 8.76mm) Axial 125°C T/R
Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol |Vishay 173D475X9025WW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance4.7 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current900 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D475X9025WW.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago