Sprague 173D475X5035W

Cap Tant Solid 4.7uF 35V 5% (4.57 X 8.76mm) Axial Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance4.7 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating35 V
Dimensions
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D475X5035W.

Alternate Parts

Price @ 1000
$ 1.703
$ 4.107
$ 4.107
Stock
1
83
83
Authorized Distributors
2
3
3
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
-
-
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
-
35 V
35 V
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
-
3 Ω
3 Ω
Leakage Current
-
1.3 µA
1.3 µA
Dissipation Factor
-
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 173D475X5035W.

Related Parts

Descriptions

Descriptions of Sprague 173D475X5035W provided by its distributors.

Cap Tant Solid 4.7uF 35V 5% (4.57 X 8.76mm) Axial Ammo Pack
173D475X5035W |Vishay 173D475X5035W
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance4.7 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating35 V
Dimensions
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D475X5035W.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago