Vishay 173D225X0035WW

173D Series 2.2 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor3 %
FeaturesGeneral Purpose
Leakage Current600 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D225X0035WW.

Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.998
$ 2.998
Stock
35
184
184
Authorized Distributors
3
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
-
-
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D225X0035WW.

Related Parts

Descriptions

Descriptions of Vishay 173D225X0035WW provided by its distributors.

173D Series 2.2 uF ±20 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 2.2uF 35V 20% (4.57 X 8.76mm) Axial 125°C T/R
173D 2.2 F 35 Wvdc 20%tolerance |Vishay 173D225X0035WW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor3 %
FeaturesGeneral Purpose
Leakage Current600 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D225X0035WW.

Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago