Vishay 173D225X0020VW

Cap Tant Solid 2.2uF 20V 20% (2.79 X 7.37mm) Axial 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D225X0020VW.

Alternate Parts

Price @ 1000
$ 1.678
$ 1.678
Stock
3
8,809
8,809
Authorized Distributors
2
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
-
-
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
7 Ω
7 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D225X0020VW.

Descriptions

Descriptions of Vishay 173D225X0020VW provided by its distributors.

Cap Tant Solid 2.2uF 20V 20% (2.79 X 7.37mm) Axial 125°C T/R
Capacitor,2.2Uf,20Vdc,20-% Tol,20+% Tol |Vishay 173D225X0020VW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D225X0020VW.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago