Vishay 173D225X0015U

Cap Tant Solid 2.2uF 15V 20% (2.41 X 6.6mm) Axial 125°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Length6.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D225X0015U.

Arrow Electronics
Datasheet10 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D225X0015U.

Related Parts

Descriptions

Descriptions of Vishay 173D225X0015U provided by its distributors.

Cap Tant Solid 2.2uF 15V 20% (2.41 X 6.6mm) Axial 125°C Ammo Pack
Capacitor,2.2Uf,15Vdc,20-% Tol,20+% Tol |Vishay 173D225X0015U
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Technical
Capacitance2.2 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Length6.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D225X0015U.

Arrow Electronics
Datasheet10 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago