Sprague 173D224X0035UWE3

Cap Tant Solid 0.22uF 35V 20% (2.41 X 6.6mm) Axial 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance220 nF
Dissipation Factor3 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Lead Diameter510 µm
Length6.604 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D224X0035UWE3.

Alternate Parts

Price @ 1000
$ 0.618
$ 1.748
Stock
1
1
281
Authorized Distributors
2
3
2
Capacitance
220 nF
220 nF
220 nF
Mount
Through Hole
Through Hole
-
Case/Package
Axial
Axial
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
17 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 173D224X0035UWE3.

Descriptions

Descriptions of Sprague 173D224X0035UWE3 provided by its distributors.

Cap Tant Solid 0.22uF 35V 20% (2.41 X 6.6mm) Axial 125°C T/R
173D224X0035Uwe3 |Vishay 173D224X0035UWE3
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance220 nF
Dissipation Factor3 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Lead Diameter510 µm
Length6.604 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D224X0035UWE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago