Sprague 173D157X9015YWE3

Cap Tant Solid 150uF 15V 10% (7.11 X 13.97mm) Axial 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance150 µF
Dissipation Factor8 %
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Lead Diameter640 µm
Length13.97 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D157X9015YWE3.

Alternate Parts

Price @ 1000
$ 7.183
$ 7.183
$ 7.183
Stock
10
10
10
Authorized Distributors
2
2
2
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 173D157X9015YWE3.

Related Parts

Descriptions

Descriptions of Sprague 173D157X9015YWE3 provided by its distributors.

Cap Tant Solid 150uF 15V 10% (7.11 X 13.97mm) Axial 125°C T/R
173D157X9015Ywe3 |Vishay 173D157X9015YWE3
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance150 µF
Dissipation Factor8 %
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Lead Diameter640 µm
Length13.97 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D157X9015YWE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago