Vishay 173D156X0010WE3

Cap Tant Solid 15uF 10V 20% (4.57 X 8.76mm) Axial 125°C Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance15 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter4.572 mm
Lead Diameter510 µm
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D156X0010WE3.

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D156X0010WE3.

Related Parts

Descriptions

Descriptions of Vishay 173D156X0010WE3 provided by its distributors.

Cap Tant Solid 15uF 10V 20% (4.57 X 8.76mm) Axial 125°C Ammo Pack
173D156X0010We3 |Vishay 173D156X0010WE3
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance15 µF
Dissipation Factor6 %
FeaturesGeneral Purpose
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter4.572 mm
Lead Diameter510 µm
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D156X0010WE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago