Vishay 173D106X9002UW

Cap Tant Solid 10uF 2V 10% (2.41 X 6.6mm) Axial 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor10 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating2 V
Voltage Rating (DC)2 V
Dimensions
Lead Diameter510 µm
Length6.604 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D106X9002UW.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.618
Stock
1
1
1
Authorized Distributors
2
3
3
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D106X9002UW.

Descriptions

Descriptions of Vishay 173D106X9002UW provided by its distributors.

Cap Tant Solid 10uF 2V 10% (2.41 X 6.6mm) Axial 125°C T/R
Capacitor,10Uf,2Vdc,10-% Tol,10+% Tol |Vishay 173D106X9002UW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor10 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating2 V
Voltage Rating (DC)2 V
Dimensions
Lead Diameter510 µm
Length6.604 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D106X9002UW.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago