Sprague 173D105X0050VWE3

Cap Tant Solid 1uF 50V 20% (2.79 X 7.37mm) Axial 125°C T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter2.794 mm
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D105X0050VWE3.

Alternate Parts

Price @ 1000
$ 2.254
$ 2.254
Stock
1
823
823
Authorized Distributors
2
4
4
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
-
-
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
8 Ω
8 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
-
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 173D105X0050VWE3.

Descriptions

Descriptions of Sprague 173D105X0050VWE3 provided by its distributors.

Cap Tant Solid 1uF 50V 20% (2.79 X 7.37mm) Axial 125°C T/R
173D105X0050Vwe3 |Vishay 173D105X0050VWE3

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationAxial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter2.794 mm
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Sprague 173D105X0050VWE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago