TE Connectivity / AMP 173977-5

AMP CT 5 Position Single Row 2 mm Pitch Wire to Board Blindmate Receptacle

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
173977-5 18,330 Buy Now »
USD
0.293 0.285 0.244 0.227 0.226
Verical 5
173977-5 12,000 Buy Now »
USD
0.136 0.136
173977-5 26,323 Buy Now »
USD
0.231 0.223
173977-5 542 Buy Now »
USD
0.224 0.224
173977-5 18,330 Buy Now »
USD
0.240 0.227 0.227
173977-5 162 Buy Now »
USD
0.231 0.231
Avnet
173977-5 0 ··
USD
0.294 0.229
Digi-Key
A98803-ND 8,584 Buy Now »
USD
0.580 0.547 0.419 0.301 0.273
Newark
52F5852 4,051 Buy Now »
USD
0.137 0.137 0.137 0.137 0.137
Chip One Stop Japan
C1S757100200219 18,330 Buy Now »
JPY
63.30 39.60 28.40 28.40
Heilind Electronics
AMP173977-5 149,418 Buy Now »
USD
0.221 0.221 0.221 0.192 0.181
Gopher Electronics
173977-5 3,693 Buy Now »
USD
0.163 0.163 0.163 0.163 0.163
TTI
173977-5 2,730 Buy Now »
USD
0.279 0.279 0.279
Mouser
571-1739775 1,539 Buy Now »
USD
0.540 0.540 0.382 0.300 0.273
Chip One Stop Global 3
C1S757100200219 26,323 Buy Now »
JPY
76.60 66.80 66.50 66.40
C1S757100679631 15,020 Buy Now »
JPY
79.70 69.30 66.40
C1S757105923865 26,323 Buy Now »
JPY
Onlinecomponents.com
1739775 8,439 Buy Now »
USD
0.224 0.224 0.215 0.188 0.181
Master Electronics
1739775 5,741 ··
USD
0.224 0.224 0.215 0.188 0.181
Interstate Connecting Components
173977-5 149,418 Buy Now »
Sager Electronics
173977-5 0 ··
USD
Future Electronics
173977-5 0 ··
USD
0.235 0.230
Allied Electronics
70083479 0 ··
USD
Heilind Asia
AMP173977-5 0 ··
PEI Genesis
173977-5 0 ··
Peerless Electronic Supplies
173977-5 Contact Buy Now »
Farnell
2293891 18,241 Buy Now »
EUR
0.741 0.512 0.414 0.327 0.217
element14 APAC 2
2293891 5,455 Buy Now »
CNY
1.40 1.40 1.40 1.40 1.40
1519542 5,751 Buy Now »
CNY
3.56 3.56 2.30 2.04 2.04
Electro Sonic
1739775 26,865 Buy Now »
USD
0.237 0.237 0.228 0.199 0.192
Distrelec
173977-5 4,620 Buy Now »
EUR
0.209 0.209 0.183 0.183 0.183
Avnet Europe
173977-5 45,000 Buy Now »
EUR
0.147 0.125
RS Components
6801290 916 Buy Now »
GBP
0.169 0.169 0.144 0.126
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
742531 17,414 Buy Now »
USD
0.250 0.180 0.180 0.180
Freelance Electronics
173977-5 154 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
Ewing Components
173977-5 12,781 Send RFQ »
Tencell
173977-5 49,750 Buy Now »
USD
0.227 0.227 0.227 0.227 0.218
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
173977-5 Contact Buy Now »
North Star Micro
173977-5 Contact ··
Touchstone Systems
173977-5 Contact Send RFQ »
SemiconductorPLUS
173977-5 Contact ··
XS Micro
173977-5 Contact ··

Descriptions

CT CONN MT REC ASSY 5P
Interstate Connecting Components
Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag
Verical
Receptacle assembly MT 2mm IDC 5 way CT
RS Components
Connector RCPT 5POS 28-26AWG 2MM
Allied Electronics
CT CONN MT REC ASSY 5P
Master Electronics
CT CONN MT REC ASSY 5P
Onlinecomponents.com
CT CONN MT REC ASSY 5P
TE Connectivity
2mm AMP CT Connectors
North Star Micro
Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag
Chip One Stop Global
Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag
Sager Electronics
CT CONN MT REC ASSY 5P
Jameco
MTA CONNECTOR
Gopher Electronics
CT CONN MT REC ASSY 5P
Heilind Electronics
Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag/Box
Avnet
Conn IDC Connector RCP 5 POS 2mm IDT ST Cable Mount Bag
Chip One Stop Japan
CONN RCPT 5POS 28-26AWG 2MM
Digi-Key
CT CONN MT REC ASSY 5P
PEI Genesis
WIRE-BOARD CONN, RECEPTACLE, 5POS, 2MM
element14 APAC
AMP CT 5 Position Single Row 2 mm Pitch Wire to Board Blindmate Receptacle
Future Electronics
CONNECTOR, RECEPTACLE, 2MM, 5WAY
Farnell
WIRE-BOARD CONNECTOR, RECEPTACLE, 5 POSITION, 2MM
Newark
CT CONN MT REC ASSY 5P
Heilind Asia
Female cable connector [TE Connectivity] 173977-5 Female cable connector
Distrelec

Technical Specifications

Flammability Rating UL 94 V-0
Contact Material Phosphor Bronze
Lifecycle Status Active
Lead-Free Status Lead Free
Housing Material Plastic
Gender Female
Pin Pitch 2 mm
Contact Plating Tin
Number of Positions 5
ELV Compliant Compliant
Housing Color Natural
Size-Length 12 mm
Number of Contacts 5
Size-Height 4 mm
Packaging Box Bag
Number of Rows 1
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Width 5.1 mm

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Future Electronics
Datasheet 111 pages 6 years ago
Datasheet 1 page 17 years ago
Farnell
Datasheet 1 page 5 years ago
Verical
Datasheet 1 page 10 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 2 years ago
Instruction Sheet 14 pages 11 years ago
Datasheet 5 pages 3 years ago
Datasheet 12 pages
Jameco
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 24 pages
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 6 pages 7 years ago
Newark
Datasheet 6 pages 2 years ago
Onlinecomponents.com
Datasheet 6 pages 7 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 173977-5
TYCO/AMP 173977-5
TYCO ELECTRONICS AMP 173977-5
TE Connectivity / AMP Brand 173977-5
AMP/Tyco Electronics 173977-5
AMP/TE Connectivity 173977-5
TE CNTY - AMP 173977-5
TE Connectivity / Tyco Electronics AMP 173977-5
AMP/TYCO ELECTR 173977-5
TYCO ELECTRONICS AMP ITALIA S 173977-5
AMP INC 173977-5
TYCO/AMP INC 173977-5
TE CONNECTIVITY AMP (VA) 173977-5
TYCO ELECTRONICS AMP (VA) 173977-5
TE CONNECTIVITY AMP CONNECTORS 173977-5
AMP/TE CONNECTIVITY ACCT 167798 173977-5
TYCO COLOMBIA 173977-5
AMP INCORPORATED (TYCO ELECTRONICS 173977-5
TE Connectivity / Hartman Brand 173977-5
TE CONNECTIVITY / AMP BRA 173977-5
TYCO INC (AMP) 173977-5
TYCO ELECTRONICS 173977-5
AMP ( TYC) 173977-5
TE AMP TYCO 173977-5
TE Connectivity / Am 173977-5
TE Connectivity AMP Connectors 173977-5

Search for other parts like 173977- »