TE Connectivity 1738607-3

Conn.; Circ.; Plug, RJ45; 26-24 AWG; Solid Wire; Shielded | TE Connectivity 1738607-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack, Clear
Housing MaterialPolycarbonate
MountCable
Technical
Connector TypePlug
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationStraight
Package Quantity1
PackagingBulk
ShieldingYes
TerminationIDC
Wire/Cable TypeRound
Dimensions
Depth31.5 mm
Length59 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1738607-3.

Farnell
Datasheet1 page12 years ago
Master Electronics
Datasheet46 pages4 years ago
Datasheet48 pages5 years ago
Datasheet1 page10 years ago
TE Connectivity
Datasheet17 pages12 years ago
Instruction Sheet6 pages12 years ago
Electro Sonic
Datasheet1 page14 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+252%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1738607-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1738607-3 provided by its distributors.

Conn.; Circ.; Plug, RJ45; 26-24 AWG; Solid Wire; Shielded | TE Connectivity 1738607-3
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
CONNECTOR, RJ45, PLUG, 8POS, CABLE; Conn; CONNECTOR, RJ45, PLUG, 8POS, CABLE; Connector Type:RJ45; Series:-; Gender:Plug; No. of Contacts:8; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorClear
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack, Clear
Housing MaterialPolycarbonate
MountCable
Technical
Connector TypePlug
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationStraight
Package Quantity1
PackagingBulk
ShieldingYes
TerminationIDC
Wire/Cable TypeRound
Dimensions
Depth31.5 mm
Length59 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1738607-3.

Farnell
Datasheet1 page12 years ago
Master Electronics
Datasheet46 pages4 years ago
Datasheet48 pages5 years ago
Datasheet1 page10 years ago
TE Connectivity
Datasheet17 pages12 years ago
Instruction Sheet6 pages12 years ago
Electro Sonic
Datasheet1 page14 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago