TE Connectivity 1735446-6

Conn, Header, 6Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 1735446-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialNickel, Tin
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
Mating RetentionWith
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2.03 µm
Schedule B8536694040
SealableNo
TerminationSolder, Through Hole
Voltage Rating100 V
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length3.3528 mm
Height6.0706 mm
Lead Length3.4036 mm
Length13.9954 mm
Mating Post Length3.3274 mm
PCB Thickness1.6 mm
Pitch2 mm
Tail Length3.4 mm
Width4.7 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735446-6.

Electro Sonic
Datasheet6 pages10 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+322%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1735446-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1735446-6 provided by its distributors.

Conn, Header, 6Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 1735446-6
Board Connector, 6 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Natural Insulator
Pin header, 6 pole, pitch 2 mm, straight, natural, 1735446-6
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bag
HPI Series, 2mm Pitch 6 Way 1 Row Straight PCB Header, Solder Termination | TE Connectivity 1735446-6
2mm PITCH HPI POST HEADER, VERTICAL, 6P
PCB Conn 2MM PITCH HPI PT HEADER Vert 6P
CONNECTOR, HEADER, 6POS, 1ROW, 2MM
Headers&Wire Housings 6 POS HDR VERT 2.0mm
French Electronic Distributor since 1988
High Performance Interconnects (HPI)
2MM PITCH HPI POST HEADER, VERTICAL, 6P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 6 | Amp Hpi 2.0 Mm Header | Part Number: 1735446-6 | Internal Number: 1735446-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735446-6 .

Technical Specifications

Physical
ColorNatural
Contact MaterialNickel, Tin
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
Mating RetentionWith
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2.03 µm
Schedule B8536694040
SealableNo
TerminationSolder, Through Hole
Voltage Rating100 V
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length3.3528 mm
Height6.0706 mm
Lead Length3.4036 mm
Length13.9954 mm
Mating Post Length3.3274 mm
PCB Thickness1.6 mm
Pitch2 mm
Tail Length3.4 mm
Width4.7 mm
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735446-6.

Electro Sonic
Datasheet6 pages10 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago