Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Box/Tray
TE Connectivity 1734753-1 pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| A107790-ND | 957 | USD | 1.580 | 1.434 | 1.229 | 0.878 | 0.819 | 21h | |||
| 2751669 | 10,651 | USD * | 1.637 | 1.334 | 1.273 | 0.907 | 0.846 | 8h | |||
| 72Y1592 | 17,460 | USD | 1.550 | 1.260 | 1.200 | 0.857 | 0.857 | 9h | |||
| 1734753-1 | 702 | USD | 1.170 | 1.170 | 1.030 | 0.940 | 0.940 | 11h | |||
| 1864814 | 2 | USD * | 1.314 | 1.117 | 1d | ||||||
| 1734753-1 | 11,100 | USD | 0.778 | 0.778 | 0.778 | 0.689 | 0.670 | 21h | |||
| 1734753-1 | 19,935 | USD | 1.529 | 1.287 | 1.099 | 0.798 | 0.724 | 19h | |||
| 571-1734753-1 | 16,685 | USD | 1.580 | 1.290 | 1.230 | 0.878 | 0.761 | 1d | |||
| C1S114400853660 | 7,197 | USD | 0.904 | 0.832 | 0.781 | 0.744 | 0.744 | 1d | |||
| 1734753-1 | 600 | USD | 0.617 | 0.617 | 0.617 | 18h | |||||
| C1S114403393682 | 1,121 | USD | 0.999 | 0.813 | 0.813 | 23h | |||||
| 1734753-1 | 0 | ·· | USD | 0.790 | 0.750 | 4h | |||||
| 1734753-1 | 18,149 | USD * | 0.624 | 0.609 | 4h | ||||||
| 1734753-1 | 0 | ·· | USD | 1.210 | 0.660 | 0.635 | 2d | ||||
| 17347531 | 0 | ·· | USD | 1.246 | 0.680 | 0.654 | 1d | ||||
| 9049291 | 0 | ·· | USD | 1.110 | 1.110 | 0.940 | 0.885 | 0.885 | 10h | ||
| 72Y1592 | 16,360 | USD | 0.591 | 0.591 | 0.591 | 0.591 | 0.591 | 7h | |||
| 2751669 | 9,734 | USD * | 1.780 | 1.614 | 1.455 | 1.259 | 1.259 | 21h | |||
| 1734753-1 | 15,957 | USD | 0.931 | 0.931 | 0.931 | 0.758 | 0.747 | 4d | |||
| 1734753-1 | 0 | ·· | USD | 1.210 | 0.660 | 0.635 | 1d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| C305989 | 3 | USD | 0.844 | 0.610 | 0.523 | 0.496 | 0.496 | 12h | |||
| 1734753-1 | 147 | USD | 1.011 | 0.751 | 0.655 | 0.624 | 0.624 | >1wk | |||
| 1734753-1 | 14,699 | USD | 0.927 | 0.927 | 15h | ||||||
| 1734753-1_B | 23,847 | >1wk | |||||||||
| 1734753-1 | 11,122 | 5d | |||||||||
| 1734753-1 | 15 | 2d | |||||||||
| 1734753-1 | 840 | 19h | |||||||||
| 1734753-1 | 148 | >1wk | |||||||||
| 1734753-1 | 12 | >1wk | |||||||||
| 1734753-1 | 12,680 | 5d | |||||||||
| 1734753-1 | 25 | 1d | |||||||||
| 1734753-1 | 17,672 | 19h | |||||||||
| 1734753-1 | 25 | USD | 0.769 | 0.769 | 0.769 | 0.769 | 0.769 | >1wk | |||
| 1734753-1 | 25,649 | >1wk | |||||||||
| 1734753-1 | 25,199 | >1wk | |||||||||
| 1734753-1 | 20,328 | 5d | |||||||||
| 1734753-1-298402-TE | 2,850 | >1wk |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1734753-1 | Contact | ·· | >1wk | ||||||||
| 1734753-1 | Contact | >1wk | |||||||||
| NS-1734753-1 | Contact | ·· | >1wk |
TE Connectivity 1734753-1 technical specifications, attributes, and parameters.
| Supply Chain | |
|---|---|
| Lifecycle Status | Production (Last Updated: 2 days ago) |
| Manufacturer Lifecycle Status | ACTIVE (Last Updated: 2 days ago) |
| Physical | |
| Contact Material | Bronze, Gold, Nickel |
| Contact Plating | Gold, Nickel |
| Housing Color | Black |
| Housing Material | Thermoplastic |
| Mount | Through Hole, Vertical |
| Number of Pins | 5 |
| Number of Terminals | 5 |
| Plating | Copper, Nickel |
| Technical | |
| Circuit Application | Power |
| Connector Type | Receptacle, USB |
| Contact Current Rating | 1 A |
| Current Rating | 1 A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 60 °C |
| Max RMS Current | 1 A |
| Max Voltage Rating (AC) | 30 V |
| Min Operating Temperature | -20 °C |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Termination | Solder, Through Hole |
| USB Standard | USB 2.0 |
| Voltage Rating | 30 V |
| Dimensions | |
| Depth | 3.9 mm |
| Height | 9.2 mm |
| Length | 7.7 mm |
| PCB Thickness | 1.6 mm |
| Pitch | 800 µm |
| Tail Length | 2 mm |
| Compliance | |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| REACH SVHC | Unknown |
| RoHS | Compliant |
The following parts have similar specifications to TE Connectivity 1734753-1.







Download datasheets and manufacturer documentation for TE Connectivity 1734753-1.
| Newark | ||
|---|---|---|
| Datasheet | 4 pages | 9 years ago |
| Sager Electronics | ||
| Technical Drawing | 4 pages | 4 years ago |
| TE Connectivity | ||
| Technical Drawing | 2 pages | 9 years ago |
| ShanghaiCT | ||
| Technical Drawing | 4 pages | 4 years ago |
| Upverter | ||
| Datasheet | 4 pages | 15 years ago |
| Electro Sonic | ||
| Datasheet | 4 pages | 12 years ago |
| Compliance Statements | ||
| Materials Sheet | 2 pages | 6 years ago |
| Materials Sheet | 2 pages | 2 years ago |
| Rohs Statement | 1 page | 7 years ago |
Descriptions of TE Connectivity 1734753-1 provided by its distributors.
This part may be known by these alternate part numbers:
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: