TE Connectivity 1734354-1

Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Box/Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingNickel
Technical
Connector TypeReceptacle
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
PreloadedYes
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Depth18.4 mm
Height12.75 mm
Hole Diameter3.18 mm
Lead Length3.2004 mm
Length30.8 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Width8.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734354-1.

TE Connectivity
Datasheet37 pages12 years ago
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet37 pages16 years ago
Upverter
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Farnell
Datasheet1 page14 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1734354-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1734354-1 provided by its distributors.

Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Box/Tray
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
9 Position Dual Row Right Angle Through Hole Receptacle D Sub Connector
CONNECTOR, RECEPTACLE, HD-20, SIZE 1, 9 POS, FRONT METAL SHELL, .318, RIGHT ANGL
CONNECTOR, D SUB, RECEPTACLE, THT, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: SPCC Body; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: Lead (27-Jun-2018); Connector Mounting: Through Hole Mount Right Angle; Connector Mounting Orientation: Right Angle; Contact Termination: Solder; D Sub Connector Type: Standard; No. of Mating Cycles: 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734354-1.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingTin
Contact ShapeRound
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingNickel
Technical
Connector TypeReceptacle
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
PreloadedYes
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Depth18.4 mm
Height12.75 mm
Hole Diameter3.18 mm
Lead Length3.2004 mm
Length30.8 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Width8.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734354-1.

TE Connectivity
Datasheet37 pages12 years ago
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet37 pages16 years ago
Upverter
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Farnell
Datasheet1 page14 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Materials Sheet3 pages8 years ago
Rohs Statement2 pages11 years ago