TE Connectivity 1734351-1

Connector, Plug, D-sub, 9 Position, 8.08 Mm, Right Angle, With Screwlocks
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals9
PlatingNickel
Shell MaterialSteel
Technical
Connector TypePlug
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth18.4 mm
Hole Diameter3.18 mm
Lead Length3.18 mm
Length30.8 mm
Pitch2.77 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734351-1.

element14 APAC
Datasheet37 pages12 years ago
TE Connectivity
Datasheet2 pages13 years ago
Farnell
Datasheet1 page14 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet37 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1734351-1.

Descriptions

Descriptions of TE Connectivity 1734351-1 provided by its distributors.

CONNECTOR, PLUG, D-SUB, 9 POSITION, 8.08 MM, RIGHT ANGLE, WITH SCREWLOCKS
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG
CONNECTOR, D SUB, PLUG, THT, R/A, 9WAY
CONN D-SUB PLUG R/A 9POS GOLD/FL
D-SUB 8.08mm, PLUG,R/A,9POS,G/
Standard Board Mount Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734351-1.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Terminals9
PlatingNickel
Shell MaterialSteel
Technical
Connector TypePlug
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth18.4 mm
Hole Diameter3.18 mm
Lead Length3.18 mm
Length30.8 mm
Pitch2.77 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734351-1.

element14 APAC
Datasheet37 pages12 years ago
TE Connectivity
Datasheet2 pages13 years ago
Farnell
Datasheet1 page14 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet37 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago