TE Connectivity 1734346-1

Conn USB 2.0 Type B RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A114945-ND 2,779 Buy Now »
USD
1.41 1.24 1.07 0.780 0.707
Arrow
1734346-1 24,506 Buy Now »
USD
0.766 0.766 0.675 0.675 0.675
Verical 3
1734346-1 23,510 Buy Now »
USD
0.529 0.529 0.529
1734346-1 12,900 Buy Now »
USD
0.855 0.609 0.609
1734346-1 24,506 Buy Now »
USD
0.675 0.675 0.675
Newark
31M6448 153 Buy Now »
USD
1.36 1.25 1.08 0.780 0.780
Chip One Stop Global 2
C1S757101705429 24,506 Buy Now »
USD
0.709 0.590 0.569 0.536
C1S757106581116 47,120 Buy Now »
USD
Mouser
571-1734346-1 5,837 Buy Now »
USD
1.36 1.36 1.07 0.745 0.620
Onlinecomponents.com
17343461 14,106 Buy Now »
USD
1.08 1.08 0.890 0.700 0.650
TTI
1734346-1 0 ··
USD
Master Electronics
17343461 9,404 ··
USD
1.08 1.08 0.890 0.700 0.650
Avnet
1734346-1 0 ··
USD
Sager Electronics
1734346-1 0 ··
USD
PEI Genesis
1734346-1 0 ··
Richardson RFPD
1734346-1 0 ··
Farnell
1321918 15,987 Buy Now »
GBP
0.723 0.723 0.648 0.626 0.589
element14 APAC
1321918 5,309 Buy Now »
SGD
2.03 2.03 1.60 1.12 0.924
Electro Sonic
17343461 47,020 Buy Now »
USD
1.14 1.14 0.943 0.742 0.689
Avnet Europe
1734346-1 13,200 Buy Now »
USD
0.659 0.480 0.377
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1734346-1 22,865 Buy Now »
USD
STLAA.com
1734346-1 266 ··
Ewing Components
1734346-1 12,781 Send RFQ »
Heilind Electronics
AMP1734346-1 0 ··
Heilind Asia
AMP1734346-1 0 ··
Abacus Technologies
1734346-1 4,800 ··
GreenTree Electronics
1734346-1 18,240 Send RFQ »
TME
1734346-1 27 Buy Now »
USD
1.02 0.920 0.810 0.710 0.710
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1734346-1 Contact ··

Descriptions

USB, 2.0 TYPE B, RECEPTACLE, SMT
Farnell
Conn USB 2.0 Type B RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray
Sager Electronics
Socket; USB B; on PCBs; SMT; PIN:4; horizontal
TME
Conn USB 2.0 Type B RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray
Verical
Conn USB RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray
Avnet
USB B ,BLK,30 ,4POS,R/A, SMT
Heilind Asia
Conn USB RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray
Avnet Europe
USB, 2.0 TYPE B, RECEPTACLE, SMT
element14 APAC
USB, 2.0 TYPE B, RECETPACLE, TH
Newark
Conn USB 2.0 Type B RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray
Chip One Stop Global
USB B Blk30 4posR/A SMT
PEI Genesis
CONN RCPT USB B BLK 4POS R/A SMD
Digi-Key
Universal Serial Bus (USB) Connectors
North Star Micro
USB AND FIREWIRE CONNECTOR
Richardson RFPD
USB B ,Blk,30 ,4pos,R/A, SMT
Master Electronics
USB B ,Blk,30",4pos,R/A, SMT
TE Connectivity
USB B ,Blk,30 ,4pos,R/A, SMT
Onlinecomponents.com
USB B BLK30 4POSR/A SMT
Heilind Electronics

Technical Specifications

Number of Contacts 4
Current Rating 1 A
Number of Mating Cycles 1500
Packaging Tray
Lifecycle Status Active
Contact Material Phosphor Bronze
Data Rate 12 Mbps
Gender Female
Insulation Resistance 1 GΩ
Mounting Type PCB Surface Mount Horizontal PC Board
Housing Material Thermoplastic
RoHS Compliant
Contact Plating Gold Flash
Housing Color Black
Material Phosphor Bronze
REACH SVHC Compliance No SVHC
Insulation Material Thermoplastic
ELV Compliant Compliant
Orientation Right Angle
Flammability Rating UL 94 V-0
Voltage Rating (AC) 30 V

Documents

Tyco Electronics
Datasheet 22 pages 10 years ago
TE Connectivity
Datasheet, Technical Drawing 3 pages 5 years ago
Datasheet 4 pages 5 years ago
Electro Sonic
Datasheet 4 pages 8 years ago
Farnell
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 4 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1734346-1
TYCO ELECTRONICS 1734346-1
TYC 1734346-1
TE CONN 1734346-1
TYCO ELECTRONICS CORPORATION 1734346-1
TE CONNECTIVITY LTD 1734346-1
TYCO ELEC 1734346-1
TYCO ELECTRO 1734346-1
TYCO ELECTRONICS CORP 1734346-1
TYCO ELECTRONIC 1734346-1
TYCO ELE 1734346-1
TE CONNECT 1734346-1
TYCO ELECT 1734346-1
TE (Tyco) 1734346-1
TE CONNECTIV 1734346-1
TE CONNECTIVITY (TYCO) 1734346-1
TYCO POWER SYSTEMS 1734346-1
TE Connectivity / Circuit Prot 1734346-1
TYCO ELECTRONICS HK LTD 1734346-1
TE Connectivity / Circuit Protection 1734346-1
TYCO INTERNATIONAL 1734346-1
TE Connectivity Energy 1734346-1
TE SENSOR SOLUTIONS 1734346-1
TE Connectivity /CGS Brand 1734346-1
TYCO ELECTRONICS LOGISTICS AG 1734346-1
Tyco Electronics 1734346-1
TE 1734346-1
TE Connectivty 1734346-1

Search for other parts like 1734346- »