TE Connectivity / AMP 1734028-1

Conn USB 2.0 Type A PL 4 POS Solder RA Edge Mount 4 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold, Nickel
Housing ColorNatural
Housing MaterialThermoplastic
MountEdge, Horizontal, Surface Mount
Number of Terminals4
PlatingCopper, Nickel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Max RMS Current1.5 A
Max Voltage Rating (AC)30 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
Plating Thickness760 nm
TerminationSMD/SMT
Dimensions
Depth19.65 mm
Length12 mm
PCB Thickness1.6 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1734028-1.

Newark
Datasheet22 pages18 years ago
Farnell
Datasheet4 pages12 years ago
Upverter
Technical Drawing3 pages12 years ago
Electro Sonic
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
ShanghaiCT
Technical Drawing1 page6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1734028-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1734028-1 provided by its distributors.

Conn USB 2.0 Type A PL 4 POS Solder RA Edge Mount 4 Terminal 1 Port Tray
Std USB Type A, Plug, Natural, USB Connectors | TE Connectivity 1734028-1
4 Position Single Port Right Angle Plug Edge Type A Surface Mount USB
USB CONN,Plug R/A SMT,Post 1.1
CONN PLUG USB2.0 TYPEA 4P SMD RA
Universal Serial Bus (USB) Connectors
300024001,连接器, USB A, 公, 4路, SMD;
USB CONN, 2.0 TYPE A, PLUG, 4POS, SMT; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Plug; No. of Positions:4Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734028-1 .

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold, Nickel
Housing ColorNatural
Housing MaterialThermoplastic
MountEdge, Horizontal, Surface Mount
Number of Terminals4
PlatingCopper, Nickel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Max RMS Current1.5 A
Max Voltage Rating (AC)30 V
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
Plating Thickness760 nm
TerminationSMD/SMT
Dimensions
Depth19.65 mm
Length12 mm
PCB Thickness1.6 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1734028-1.

Newark
Datasheet22 pages18 years ago
Farnell
Datasheet4 pages12 years ago
Upverter
Technical Drawing3 pages12 years ago
Electro Sonic
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
ShanghaiCT
Technical Drawing1 page6 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago