Weidmuller 1730760000

Conn Terminal Block SKT 8 POS 5mm Screw RA Cable Mount 10A Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1730760000 750 Buy Now »
USD
4.16 3.94 3.94
Newark
13C9889 0 ··
USD
4.91 4.43 3.92 2.95 2.95
Onlinecomponents.com
1730760000 60 Buy Now »
USD
2.90 2.90 2.49 2.18 2.10
Heilind Electronics
WEI1730760000 87 Buy Now »
USD
3.00 3.00 2.58 2.58 2.58
Master Electronics
1730760000 52 ··
USD
2.90 2.90 2.49 2.18 2.10
Avnet
1730760000 0 ··
USD
2.23 2.07 2.07
Beyond Components
1730760000 0 ··
USD
5.45 5.45 5.45 5.45 5.45
Digi-Key
1730760000-ND 0 ··
USD
3.27 3.27 3.27
Farnell
1866690 0 ··
GBP
2.85 2.42 2.37 2.23 2.15
Avnet Europe
1730760000 0 ··
USD
2.34 1.98 1.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
1730760000 87 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1730760000 Contact ··
TransparentC
1730760000 Contact Send RFQ »

Descriptions

BL 5.00/08/180 SN BK BX
Master Electronics
PLUG, FEMALE, 5.00MM, STRT, 8WAY; Connector Type:Plug; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:8; Contact Plating:Tinned; Contact Material:Copper Alloy; Wire Size Range (AWG):26 - 12
Farnell
BL 5.00/8 BK R50 C V24
Heilind Electronics
Conn Terminal Block SKT 8 POS 5mm Screw RA Cable Mount 10A Box
Avnet Europe
Conn Terminal Block SKT 8 POS 5mm Screw RA Cable Mount 10A Box
Avnet
BL 5.00/8 BK R50 C V24
Interstate Connecting Components
TERM BLOCK PLUG 8POS STR 5MM
Digi-Key
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper Alloy; Contact Plating:Tin; No. of Positions:8; Pitch Spacing:5mm; Connector Mounting:Cable; Series:BL 5.00/180; Wire Size (AWG):26-14 ;RoHS Compliant: Yes
Newark
Conn Terminal Block SKT 8 POS 5mm Screw RA Cable Mount 10A Box
Verical

Technical Specifications

Number of Rows 1
Size-Height 12.5 mm
Color Black
Mounting Angle 180 °
Housing Material Nylon
RoHS Compliant
Contact Plating Tin
Pin Pitch 5.0038 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Number of Positions 8
Mounting Type Screw
Number of Contacts 8
Size-Width 17.4 mm
Flammability Rating UL 94 V-2
Size-Length 40 mm
Housing Color Black
Contact Material Copper Alloy

Documents

Farnell
Datasheet 22 pages 5 years ago
Newark
Datasheet 18 pages 4 years ago

Images

Alternate Names

WEIDMUELLER 1730760000
WEI 1730760000
WEID 1730760000
WEIDMÜLLER 1730760000
WEIDMU 1730760000
WEIDMUILLER 1730760000
WEIDM 1730760000
weidm?ler 1730760000
WEIDMULL 1730760000
WEIDMULLE 1730760000
Weidmuller C9000676 1730760000
WEIDMULLER INC 1730760000
WDML 1730760000
WEIDMUL 1730760000
Weidmuller Group 1730760000
W INTERCONNECTIONS INC 1730760000
WEIDMULLER INTERFACE INT'L 1730760000
WEIDMEULLER 1730760000
WEIDMULER 1730760000
WEIDMIILLER 1730760000
WEIDM?LLER GMBH & CO KG 1730760000
WEIDMULLER LTD 1730760000
WEIDMULLTER 1730760000
WEINDMULLER 1730760000
WEIDMULLER INTERFACE GMBH 1730760000

Search for other parts like 1730760000 »