Weidmuller 1730730000

Conn Terminal Block SKT 5 POS 5mm Screw RA Cable Mount 10A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating10 A
Number of Circuits5
Number of Contacts5
Number of Levels1
Number of Positions5
Number of Positions Per Level5
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.5 mm
Length25 mm
Pitch5.0038 mm
Width17.4 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1730730000.

element14 APAC
Datasheet22 pages13 years ago
Electro Sonic
Datasheet5 pages3 years ago
Farnell
Datasheet21 pages12 years ago
element14
Datasheet96 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1730730000.

Related Parts

Descriptions

Descriptions of Weidmuller 1730730000 provided by its distributors.

Conn Terminal Block SKT 5 POS 5mm Screw RA Cable Mount 10A Box
TERMINAL BLOCK, PLUGGABLE, 5POS, 14AWG
Weidmuller BL 5.00/05/180 SN BK BX - 1730730000
TERMINAL BLOCK, PLUGGABLE, 5POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 5Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Material: Copper Alloy; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 26AWG

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1730730000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating10 A
Number of Circuits5
Number of Contacts5
Number of Levels1
Number of Positions5
Number of Positions Per Level5
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.5 mm
Length25 mm
Pitch5.0038 mm
Width17.4 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1730730000.

element14 APAC
Datasheet22 pages13 years ago
Electro Sonic
Datasheet5 pages3 years ago
Farnell
Datasheet21 pages12 years ago
element14
Datasheet96 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant