Weidmuller 1730720000

Conn Terminal Block SKT 4 POS 5mm Screw RA Cable Mount 10A Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1730720000 0 ··
USD
1.16 1.15 1.09 1.09 1.09
Newark
13C9885 0 ··
USD
1.90 1.42 1.42
Control Design Supply
1730720000 50 ··
Digi-Key
1730720000-ND 0 ··
USD
1.73 1.73 1.73
Farnell
1866686 0 ··
GBP
1.49 1.46 1.45 1.41 1.38
element14 APAC
1866686 0 ··
KRW
3872.00 3490.00 3066.00 2360.00 2360.00
Avnet Europe
1730720000 0 ··
EUR
1.20 1.02 0.944
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1730720000 Contact ··
XS Micro
1730720000 Contact ··

Descriptions

PLUG, FEMALE, 5.00MM, STRT, 4WAY; Connector Type:Plug; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:4; Contact Plating:Tinned; Contact Material:Copper Alloy; Wire Size Range (AWG):26 - 12
Farnell
PLUG, FEMALE, 5.00MM, STRT, 4WAY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:4; Wire Size (AWG):26 to 14 AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Wire Size Range (AWG):26 - 12
element14 APAC
TERM BLOCK PLUG 4POS STR 5MM
Digi-Key
Conn Terminal Block SKT 4 POS 5mm Screw RA Cable Mount 10A Box
Avnet
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper Alloy; Contact Plating:Tin; No. of Positions:4; Pitch Spacing:5mm; Connector Mounting:Cable; Series:BL 5.00/180; Wire Size (AWG):26-14 ;RoHS Compliant: Yes
Newark

Technical Specifications

Pin Pitch 5.0038 mm
Number of Positions 4
Housing Material Nylon
RoHS Compliant
Size-Height 12.5 mm
Size-Width 17.4 mm
Color Black
Mounting Type Screw
Contact Plating Tin
Number of Contacts 4
REACH SVHC Compliance No SVHC
Mounting Angle 180 °
Housing Color Black
Contact Material Copper Alloy
Lead-Free Status Lead Free
Flammability Rating UL 94 V-2
Size-Length 20 mm
Number of Rows 1

Documents

Farnell
Datasheet 22 pages 5 years ago
Newark
Datasheet 21 pages 4 years ago
element14
Datasheet 96 pages 10 years ago

Images

Alternate Names

WEIDMUELLER 1730720000
WEI 1730720000
WEID 1730720000
WEIDMÜLLER 1730720000
WEIDMU 1730720000
WEIDMUILLER 1730720000
WEIDM 1730720000
weidm?ler 1730720000
WEIDMULL 1730720000
WEIDMULLE 1730720000
Weidmuller C9000676 1730720000
WEIDMULLER INC 1730720000
WDML 1730720000
WEIDMUL 1730720000
Weidmuller Group 1730720000
W INTERCONNECTIONS INC 1730720000
WEIDMULLER INTERFACE INT'L 1730720000
WEIDMEULLER 1730720000
WEIDMULER 1730720000
WEIDMIILLER 1730720000
WEIDM?LLER GMBH & CO KG 1730720000
WEIDMULLER LTD 1730720000
WEIDMULLTER 1730720000
WEINDMULLER 1730720000
WEIDMULLER INTERFACE GMBH 1730720000

Search for other parts like 1730720000 »