Weidmuller 1730710000

Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1730710000 1,500 Buy Now »
USD
1.74 1.58 1.58
Onlinecomponents.com
1730710000 1,500 Buy Now »
USD
1.09 1.09 0.980 0.860 0.790
Newark
13C9884 0 ··
USD
1.47 1.09 1.09
Heilind Electronics
WEI1730710000 401 Buy Now »
USD
1.12 1.12 1.12 0.938 0.938
Master Electronics
1730710000 110 ··
USD
1.09 1.09 0.980 0.860 0.790
Avnet
1730710000 0 ··
USD
0.855 0.783 0.783
Beyond Components
1730710000 0 ··
USD
1.29 1.29 1.29 1.29 1.29
Digi-Key
1730710000-ND 0 ··
USD
1.33 1.33 1.33
Avnet Europe
1730710000 0 ··
USD
1.06 0.707 0.606
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
1730710000 401 Buy Now »
Abacus Technologies
1730710000 115 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1730710000 Contact ··
TransparentC
1730710000 Contact Send RFQ »
XS Micro
1730710000 Contact ··

Descriptions

BL 5.00/03/180 SN BK BX
Master Electronics
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box
Avnet
TERM BLOCK PLUG 3POS STR 5MM
Digi-Key
PLUG, FEMALE, 5.00MM, STRT, 3WAY; Connector Type:Plug; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:3; Contact Plating:Tinned; Contact Material:Copper Alloy; Wire Size Range (AWG):26 - 12
Farnell
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper Alloy; Contact Plating:Tin; No. of Positions:3; Pitch Spacing:5mm; Connector Mounting:Cable; Series:BL 5.00/180; Wire Size (AWG):26-14 ;RoHS Compliant: Yes
Newark
BL 5.00/3 BK R50 C V24
Heilind Electronics
BL 5.00/3 BK R50 C V24
Interstate Connecting Components
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box
Avnet Europe
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box
Verical

Technical Specifications

Size-Width 17.4 mm
Lead-Free Status Lead Free
Pin Pitch 5.0038 mm
Mounting Type Screw
Flammability Rating UL 94 V-2
Size-Length 15 mm
Number of Rows 1
Contact Plating Tin
Size-Height 12.5 mm
Color Black
Mounting Angle 180 °
Number of Contacts 3
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Number of Positions 3
Housing Color Black
Housing Material Nylon
RoHS Compliant

Documents

Farnell
Datasheet 22 pages 5 years ago
element14
Datasheet 66 pages 11 years ago
Newark
Datasheet 22 pages 3 years ago
Electro Sonic
Datasheet 22 pages 3 years ago

Images

Alternate Names

WEIDMUELLER 1730710000
WEI 1730710000
WEID 1730710000
WEIDMÜLLER 1730710000
WEIDMU 1730710000
WEIDMUILLER 1730710000
WEIDM 1730710000
weidm?ler 1730710000
WEIDMULL 1730710000
WEIDMULLE 1730710000
Weidmuller C9000676 1730710000
WEIDMULLER INC 1730710000
WDML 1730710000
WEIDMUL 1730710000
Weidmuller Group 1730710000
W INTERCONNECTIONS INC 1730710000
WEIDMULLER INTERFACE INT'L 1730710000
WEIDMEULLER 1730710000
WEIDMULER 1730710000
WEIDMIILLER 1730710000
WEIDM?LLER GMBH & CO KG 1730710000
WEIDMULLER LTD 1730710000
WEIDMULLTER 1730710000
WEINDMULLER 1730710000
WEIDMULLER INTERFACE GMBH 1730710000

Search for other parts like 1730710000 »