Honeywell 173-103LAD-301

THERMISTOR; Series: 173; Resistance: 10kohm; Thermistor Tolerance: ± 2%; Package/Case: 0805

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
Resistance10 kΩ
Response Time10 s
TerminationSMD/SMT
Tolerance2 %
Dimensions
Length2 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 173-103LAD-301.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet11 pages8 years ago
Datasheet2 pages11 years ago
Agility
Datasheet24 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 173-103LAD-301.

Related Parts

Descriptions

Descriptions of Honeywell 173-103LAD-301 provided by its distributors.

THERMISTOR; Series:173; Resistance:10kohm; Thermistor Tolerance:± 2%; Package/Case:0805
Thermistor 10K Ohm 2% 2-Pin 0805 Surface Mount Solder Pad T/R
THERMISTOR, CHIP, END-BANDED, 0805, TOL. 5%, 10K OHM
Thermistor 10KOhm 2% 2-Pin 0805 T/R
THERMISTOR NTC 10KOHM 3750K 0805
Sensors, Thermal, Discrete Thermistors
THERMAL-THERMISTORS - SURFACE MOUNT
173 Series, surface mounted device 0805, 10,000 Ohm resistance, ±2.0% tolerance, 25/85 BETA = 3750 173 Series and 175 Series Thermistors are designed to be mounted using robotics onto rigid or flexible PC boards. They are particularly suited for PC boards with a high density of discrete components. The solder-plated, nickel barrier terminations are easily soldered and meet ANSI/J-STD-002 Method B. These products are designed to withstand solder temperatures of 260 °C for 30 seconds. Available on tape and reel for automated assembly.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
Resistance10 kΩ
Response Time10 s
TerminationSMD/SMT
Tolerance2 %
Dimensions
Length2 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 173-103LAD-301.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet11 pages8 years ago
Datasheet2 pages11 years ago
Agility
Datasheet24 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago