Weidmuller 1729660000

Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
281-1847-ND 44 Buy Now »
USD
10.49 8.98 7.30 5.81 5.81
Newark
13C9880 0 ··
USD
7.33 6.38 6.38
Omnical
293627441 Yes ··
EUR
3.93 3.93 3.93
Avnet
1729660000 0 ··
USD
5.10 4.86 4.86
Avnet Europe
1729660000 0 ··
USD
3.70 2.90 2.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1729660000 Contact ··

Descriptions

S2L 3.50/20/180F 3.5SN BK BX. PCB plug-in connector, male header, Flange, Solder connection, 3.50 mm, No. of poles: 20, 180°, Solder pin length (l): 3.5 mm, tinned, Black, Box GTIN (EAN): 4032248041060
Weidmuller
Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Copper; Contact Plating:Tin; Pitch Spacing:3.5mm; Series:S2L; Wire Size (AWG):28-16; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Newark
Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box
Avnet
Weidmuller S2L 3.50/20/180F 3.5SN BK - 1729660000
Omnical
TERM BLOCK HDR 20POS VERT 3.5MM
Digi-Key
Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box
Avnet Europe

Technical Specifications

Number of Contacts 20
Flammability Rating UL 94 V-0
Packaging Box
Color Black
RoHS Non-Compliant
Contact Plating Tin
Operating Voltage 150 V
Contact Material Copper Alloy
Pin Pitch 3.5 mm
Mounting Angle 180 °
Lead-Free Status Contains Lead
Housing Color Black
Mounting Type Through Hole Solder
Housing Material Plastic
Size-Height 14.2 mm
Gender Male
Number of Positions 20
Number of Rows 2
Insulation Resistance 1 MΩ

Documents

Newark
Datasheet 1 page 14 years ago

Images

Alternate Names

WEIDMUELLER 1729660000
WEI 1729660000
WEID 1729660000
WEIDMÜLLER 1729660000
WEIDMU 1729660000
WEIDMUILLER 1729660000
WEIDM 1729660000
weidm?ler 1729660000
WEIDMULL 1729660000
WEIDMULLE 1729660000
Weidmuller C9000676 1729660000
WEIDMULLER INC 1729660000
WDML 1729660000
WEIDMUL 1729660000
Weidmuller Group 1729660000
W INTERCONNECTIONS INC 1729660000
WEIDMULLER INTERFACE INT'L 1729660000
WEIDMEULLER 1729660000
WEIDMULER 1729660000
WEIDMIILLER 1729660000
WEIDM?LLER GMBH & CO KG 1729660000
WEIDMULLER LTD 1729660000
WEIDMULLTER 1729660000
WEINDMULLER 1729660000
WEIDMULLER INTERFACE GMBH 1729660000

Search for other parts like 1729660000 »