Phoenix Contact 1729186

Conn PC Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins8
Weight7.660013 g
Technical
Connector TypeScrew
Current10 A
Current Rating13.5 A
Max Current Rating13.5 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Test Voltage4 kV
Voltage300 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth8.1 mm
Height13.5 mm
Lead Pitch5.08 mm
Length40.64 mm
Pitch5.08 mm
Stripping Length6 mm
Width40.64 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729186.

element14 APAC
Datasheet7 pages7 years ago
Datasheet3 pages22 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago
Datasheet4 pages16 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-6.90%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1729186.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1729186 provided by its distributors.

Conn PC Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A
PCB terminal, 8 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1729186
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1729186 MKDSN1,5/8-5,08 8 Way Screw Terminal Block 13.5A 5.08mm
TERMINAL BLOCK, WIRE TO BRD, 8POS, 16AWG; Pitch Spacing: 5.08mm; No. of Positions: 8Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rated Voltage: 250V; Block Orientation: Through Hole Right Angle; Product Range: MKDSN; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Voltage Rating VAC: 250V; Wire Area Size Max: 1.5mm²; Wire Area Size Min: 0.14mm²
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: MKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 8 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHĂ–NIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins8
Weight7.660013 g
Technical
Connector TypeScrew
Current10 A
Current Rating13.5 A
Max Current Rating13.5 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Test Voltage4 kV
Voltage300 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth8.1 mm
Height13.5 mm
Lead Pitch5.08 mm
Length40.64 mm
Pitch5.08 mm
Stripping Length6 mm
Width40.64 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729186.

element14 APAC
Datasheet7 pages7 years ago
Datasheet3 pages22 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago
Datasheet4 pages16 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsCB, CSA, UL, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant