Phoenix Contact 1726040

PCB terminal, 4 pole, pitch 12.7 mm, AWG 26-16, 13.5 A, screw connection, green, 1726040
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Weight28.349523 g
Technical
Connector TypeScrew
Current10 A
Current Rating13.5 A
Max Current Rating13.5 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Levels2
Number of Lines2
Number of Poles4
Number of Positions2
Number of Positions Per Level2
Number of Rows2
OrientationStraight
TerminationScrew
Test Voltage4 kV
Voltage300 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth18.3 mm
Height18.3 mm
Lead Pitch5.08 mm
Length12.7 mm
Pitch5.08 mm
Width19.1 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1726040.

Newark
Datasheet6 pages6 years ago
element14 APAC
Datasheet6 pages7 years ago
Datasheet3 pages22 years ago
Electro Sonic
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+9.08%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1726040.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1726040 provided by its distributors.

PCB terminal, 4 pole, pitch 12.7 mm, AWG 26-16, 13.5 A, screw connection, green, 1726040
PHOENIX CONTACT 1726040 Wire-To-Board Terminal Block, 2 Ways, 250 V, 13.5 A, 26 AWG, 16 AWG, 1.5 mm
2LEVEL TB WITH OFFSET LEVEL LOW PRINTED CKT 2POS 13.5A 250VAC 26-16AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 5.08MM LENGTH
TB, WIRE TO BOARD, 2POS, 26-16AWG; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: COMBICON Series; SVHC: Lead (15-Jan-2019)
PCB Terminal Block Rating to EN: 13.5 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.14...1.5 mm² solid or stranded Manufacturer Article n°: 1726040 Combustibility class: UL 94 V-0 Connection direction: Horizontal Housing Material: Polyamide (PA 66) Pitch: 5.08 mm Termination type: Screw Connection Poles: 4 Rated current to EN: 13.5 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKKDSN 1,5/ 2-5,08

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Weight28.349523 g
Technical
Connector TypeScrew
Current10 A
Current Rating13.5 A
Max Current Rating13.5 A
Max Operating Temperature100 °C
Max Supply Voltage250 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Levels2
Number of Lines2
Number of Poles4
Number of Positions2
Number of Positions Per Level2
Number of Rows2
OrientationStraight
TerminationScrew
Test Voltage4 kV
Voltage300 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth18.3 mm
Height18.3 mm
Lead Pitch5.08 mm
Length12.7 mm
Pitch5.08 mm
Width19.1 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1726040.

Newark
Datasheet6 pages6 years ago
element14 APAC
Datasheet6 pages7 years ago
Datasheet3 pages22 years ago
Electro Sonic
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant