Phoenix Contact 1725711

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 8; Screw; Soldering; 1.5 kV
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins8
Weight2.400014 g
Technical
Connector TypePCB, Screw, Terminal Block
Current6 A
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature100 °C
Max Supply Voltage63 V
Min Operating Temperature-20 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
TerminationScrew
Test Voltage1.5 kV
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)63 V
Dimensions
Depth6.2 mm
Height18 mm
Lead Pitch2.54 mm
Length6.2 mm
Pitch2.54 mm
Width20.78 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725711.

SOS electronic
Datasheet12 pages10 years ago
Electro Sonic
Datasheet5 pages8 years ago
element14 APAC
Datasheet4 pages8 years ago
TodayComponents
Datasheet4 pages16 years ago
Newark
Datasheet3 pages22 years ago
Datasheet5 pages11 years ago
MRO Stop
Datasheet5 pages12 years ago
element14
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet6 pages20 years ago
Burklin Elektronik
Datasheet1 page0 years ago

Inventory History

3 month trend:
-19.34%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1725711.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1725711 provided by its distributors.

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 8; Screw; Soldering; 1.5 kV
8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Conn PC Terminal Block 8 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
PCB terminal, 8 pole, pitch 2.54 mm, AWG 26-20, 6 A, screw connection, green, 1725711
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 8POS, 20AWG; Pitch Spacing: 2.54mm; No. of Positions: 8Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Screw; Rated Current: 6A; Rated Voltage: 125V; Block Orientation: Through Hole Right Angle; Product Range: MPT; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Voltage Rating VAC: 63V; Wire Area Size Max: 0.5mm²; Wire Area Size Min: 0.14mm²
Pitch mm = 2.54 / Wire Connection Method = Screw / Poles = 8 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3041438

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins8
Weight2.400014 g
Technical
Connector TypePCB, Screw, Terminal Block
Current6 A
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature100 °C
Max Supply Voltage63 V
Min Operating Temperature-20 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
TerminationScrew
Test Voltage1.5 kV
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)63 V
Dimensions
Depth6.2 mm
Height18 mm
Lead Pitch2.54 mm
Length6.2 mm
Pitch2.54 mm
Width20.78 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725711.

SOS electronic
Datasheet12 pages10 years ago
Electro Sonic
Datasheet5 pages8 years ago
element14 APAC
Datasheet4 pages8 years ago
TodayComponents
Datasheet4 pages16 years ago
Newark
Datasheet3 pages22 years ago
Datasheet5 pages11 years ago
MRO Stop
Datasheet5 pages12 years ago
element14
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet6 pages20 years ago
Burklin Elektronik
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant