Phoenix Contact 1725315

Terminal Block Connector; PCB; Fixed; Spring Cage; 3; 5 mm; PTDA 2.5; 24 A; 400 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
Weight5.651988 g
Technical
Current15 A
Current Rating24 A
Max Current Rating10 A
Max Supply Voltage300 V
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBulk
Schedule B8536695050
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Depth16 mm
Height16 mm
Length16.4 mm
Pitch5.0038 mm
Width19.5 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725315.

Farnell
Datasheet6 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet9 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-56.41%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1725315.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1725315 provided by its distributors.

Terminal Block Connector; PCB; Fixed; Spring Cage; 3; 5 mm; PTDA 2.5; 24 A; 400 V
PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 24 A, spring-clamp connection, green, 1725315
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 24A
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTDA 2,5/3-5.0
  • PTDA2,5/3-5.0

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
Weight5.651988 g
Technical
Current15 A
Current Rating24 A
Max Current Rating10 A
Max Supply Voltage300 V
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBulk
Schedule B8536695050
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Depth16 mm
Height16 mm
Length16.4 mm
Pitch5.0038 mm
Width19.5 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725315.

Farnell
Datasheet6 pages7 years ago
element14 APAC
Datasheet5 pages14 years ago
Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet9 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant