Weidmuller 1724750000

1724750000 - Weidmuller 1724750000 SAI Passive SAI-4/6/8-MH BL3.5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorGrey
Housing MaterialPlastic
Technical
Max Operating Temperature90 °C
Min Operating Temperature-20 °C
Dimensions
Height41.5 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1724750000.

Burklin Elektronik
Datasheet3 pages1 year ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1724750000.

Descriptions

Descriptions of Weidmuller 1724750000 provided by its distributors.

1724750000 - Weidmuller 1724750000 SAI Passive SAI-4/6/8-MH BL3.5
SAI-4/6/8-MH BL3.5. SAI Passive, Sensor-actuator passive distributor, IDC, Hood version GTIN (EAN): 4032248002429
Weidmueller SAI-4/6/8-MH BL3.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Housing ColorGrey
Housing MaterialPlastic
Technical
Max Operating Temperature90 °C
Min Operating Temperature-20 °C
Dimensions
Height41.5 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1724750000.

Burklin Elektronik
Datasheet3 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant