TE Connectivity / AMP 172336-1

Connector, Soft Shell; 2; 600 VAC; Plug; In-Line; Nylon; Plug; Natural

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
172336-1 32 Buy Now »
USD
0.205 0.195 0.169 0.169 0.169
Avnet
172336-1 0 ··
USD
Verical 3
172336-1 8,000 Buy Now »
USD
0.104 0.104
172336-1 6,357 Buy Now »
USD
0.179 0.165
172336-1 200 Buy Now »
USD
0.167 0.167 0.167
Digi-Key
A97683-ND 16,263 Buy Now »
USD
0.450 0.426 0.298 0.213 0.195
Newark
69H8555 2,065 Buy Now »
USD
0.400 0.306 0.258 0.201 0.166
Chip One Stop Japan 3
C1S757100200088 32 Buy Now »
JPY
31.40 21.10 21.10 21.10
C1S757106404367 200 Buy Now »
JPY
65.60 29.20 29.20 29.20
C1S114400468222 2,105 Buy Now »
JPY
10.10 8.41 8.41
Heilind Electronics
AMP172336-1 163,066 Buy Now »
USD
0.191 0.191 0.191 0.165 0.156
ExcessParts.Net
172336-1 2,007 Buy Now »
USD
0.110 0.110 0.110 0.110 0.110
Mouser
571-1723361 14,171 Buy Now »
USD
0.400 0.306 0.258 0.201 0.166
TTI
172336-1 10,530 Buy Now »
USD
0.195 0.195 0.195
Onlinecomponents.com
1723361 37,146 Buy Now »
USD
0.193 0.193 0.172 0.158 0.158
Chip One Stop Global 3
C1S757106404367 40,757 Buy Now »
C1S757100200088 6,557 Buy Now »
JPY
25.60 25.60 25.60 25.60 21.60
C1S757100983455 1,176 Buy Now »
JPY
34.70 29.40 23.30 23.30
Master Electronics
1723361 32,280 ··
USD
0.193 0.193 0.172 0.158 0.158
Heilind Asia
AMP172336-1 212 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
Electro Enterprises
172336-1 1 ··
USD
0.291 0.246 0.219 0.219 0.219
Sager Electronics
172336-1 0 ··
USD
0.158
Interstate Connecting Components
172336-1 163,066 Buy Now »
Future Electronics
172336-1 0 ··
USD
0.174 0.174 0.156
Allied Electronics
70082936 1,678 Buy Now »
USD
0.248 0.248 0.202 0.179 0.179
Power and Signal Group
172336-1 0 ··
Peerless Electronic Supplies
172336-1 Contact Buy Now »
PEI Genesis
172336-1 0 ··
Farnell
133620 27,248 Buy Now »
EUR
0.260 0.240 0.160 0.160
element14 APAC 2
2126814 2,065 Buy Now »
CNY
2.96 2.77 1.91 1.38 1.38
133620 12,768 Buy Now »
CNY
1.80 1.80 1.20 1.20
Electro Sonic
1723361 41,595 Buy Now »
USD
0.205 0.205 0.182 0.168 0.168
Distrelec
172336-1 1,618 Buy Now »
EUR
0.220 0.200 0.180 0.180 0.180
RS Components
500654 15,505 Buy Now »
GBP
0.174 0.144 0.122 0.106
Avnet Europe
172336-1 11,300 Buy Now »
EUR
0.336 0.336 0.336 0.122 0.103
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Connectivity.zone
172336-1 499 Buy Now »
EUR
0.130 0.130 0.130 0.130 0.130
Jameco
742426 220 Buy Now »
USD
0.350 0.270 0.270 0.270
NEP Electronics
172336-1 2,336 ··
Dachs
172336-1 34,400 ··
STLAA.com
172336-1 5,400 ··
Abacus Technologies
172336-1 8,954 ··
SIE
172336-1 8,398 ··
Ewing Components
172336-1 12,781 Send RFQ »
Quist
172336-1 920 ··
Tencell
172336-1 38,068 Buy Now »
USD
0.123 0.118
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
172336-1 Contact Buy Now »
North Star Micro
172336-1 Contact ··
Bristol Electronics
172336-1 Contact Buy Now »
Touchstone Systems
172336-1 Contact Send RFQ »
SemiconductorPLUS
172336-1 Contact ··
TransparentC
172336-1 Contact ··
XS Micro
172336-1 Contact ··

Descriptions

Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Automotive Bag
Verical
2P MINI UMNL PLUG HOUSING
Dachs
Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece
Chip One Stop Global
2P MINI UMNL PLUG HOUSING
Master Electronics
HOUSING, PLUG, SINGLE ROW, 2WAY
element14 APAC
2w Plug Natural UL 94 V-2
RS Components
UNIV M-N-L HSG
Power and Signal Group
CONN PLUG 2POS MINI-U MATE-N-LOK
Digi-Key
UNIV M-N-L HSG
PEI Genesis
Connector, Soft Shell; 2; 600 VAC; Plug; In-Line; Nylon; Plug; Natural
Allied Electronics
HOUSING, PLUG, SINGLE ROW, 2WAY
Farnell
Pin housing [TE Connectivity] 172336-1 Pin housing
Distrelec
Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece
Avnet
Connector Housing PL 2 Position 4.2mm Straight Loose Piece
Jameco
PLUG AND SOCKET CONNECTOR HOUSING
Newark
Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Plug Housing
Future Electronics
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Automotive Bag
Sager Electronics
Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece
Chip One Stop Japan
MUMNL PLG HSG 02 FH V2 WIR
NEP Electronics
UNIV M-N-L HSG
Heilind Asia
UNIV M-N-L HSG
Onlinecomponents.com
2P MINI UMNL PLUG HOUSING
TE Connectivity
TE CONNECTIVITY 172336-1 / AMP 2POS MAT-N-LOC,NATURAL,PLU
ExcessParts.Net
Rectangular Power Connectors
Quist
UNIV M-N-L HSG
Heilind Electronics

Technical Specifications

Pin Pitch 4.2 mm
Packaging Bag
Size-Length 9.8 mm
Number of Circuits 2
RoHS Compliant
Size-Height 23.7 mm
Size-Width 5.6 mm
Housing Material Nylon 6/6
Number of Contacts 2
Housing Color Natural
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Current Rating 5 A
Color Natural
Number of Positions 2
Voltage Rating (AC) 300 V
Contact Plating Tin
Gender Male
Lifecycle Status Active
Contact Material Brass
Flammability Rating UL 94 V-2
Number of Rows 1
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Verical
Datasheet 1 page 10 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 20 pages
Instruction Sheet 3 pages 4 years ago
Datasheet 134 pages 8 years ago
Datasheet 6 pages 4 years ago
Farnell
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Mouser
Datasheet 1 page 19 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 172336-1
TYCO/AMP 172336-1
TYCO ELECTRONICS AMP 172336-1
TE Connectivity / AMP Brand 172336-1
AMP/Tyco Electronics 172336-1
AMP/TE Connectivity 172336-1
TE CNTY - AMP 172336-1
TE Connectivity / Tyco Electronics AMP 172336-1
AMP/TYCO ELECTR 172336-1
TYCO ELECTRONICS AMP ITALIA S 172336-1
AMP INC 172336-1
TYCO/AMP INC 172336-1
TE CONNECTIVITY AMP (VA) 172336-1
TYCO ELECTRONICS AMP (VA) 172336-1
TE CONNECTIVITY AMP CONNECTORS 172336-1
AMP/TE CONNECTIVITY ACCT 167798 172336-1
TYCO COLOMBIA 172336-1
AMP INCORPORATED (TYCO ELECTRONICS 172336-1
TE Connectivity / Hartman Brand 172336-1
TE CONNECTIVITY / AMP BRA 172336-1
TYCO INC (AMP) 172336-1
TYCO ELECTRONICS 172336-1
AMP ( TYC) 172336-1
TE AMP TYCO 172336-1
TE Connectivity / Am 172336-1
TE Connectivity AMP Connectors 172336-1

Search for other parts like 172336- »