TE Connectivity / AMP 172334-1

Conn Housing RCP 15 POS 4.2mm Crimp ST Panel Mount Automotive Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A112667-ND 7,292 Buy Now »
USD
0.850 0.745 0.642 0.467 0.423
Arrow
172334-1 22 Buy Now »
USD
0.776 0.719 0.654 0.654 0.654
Avnet
172334-1 0 ··
USD
0.448
Verical
172334-1 1,000 Buy Now »
USD
0.544 0.544 0.544
Mouser
571-172334-1 6,601 Buy Now »
USD
0.710 0.710 0.630 0.514 0.468
Newark
98B9607 0 ··
USD
0.727
TTI
172334-1 0 ··
USD
0.456
Onlinecomponents.com
1723341 4,014 Buy Now »
USD
0.510 0.510 0.490 0.434 0.422
Chip One Stop Global
C1S757106837325 4,270 Buy Now »
JPY
127.00
Master Electronics
1723341 3,532 ··
USD
0.510 0.510 0.490 0.434 0.422
Heilind Asia
AMP172334-1 289 Buy Now »
USD
0.642 0.642 0.642 0.642 0.642
Heilind Electronics
AMP172334-1 0 ··
USD
0.418
Allied Electronics
R1111500 n/s Buy Now »
USD
1.12 0.960 0.770 0.740
PEI Genesis
172334-1 0 ··
Electro Sonic
1723341 4,014 Buy Now »
USD
0.541 0.541 0.519 0.460 0.447
Distrelec
172334-1 3,523 Buy Now »
EUR
0.650 0.640 0.630 0.630 0.630
RS Components
6801240 4,647 Buy Now »
GBP
0.260 0.254 0.252 0.242
Avnet Europe
172334-1 0 ··
EUR
0.305
Avnet Asia
172334-1 0 ··
USD
0.497
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
172334-1 4,270 ··
NEP Electronics
172334-1 40 ··
Tencell
172334-1 32,256 Buy Now »
USD
0.360
STLAA.com
172334-1 347 ··
Ewing Components
172334-1 12,781 Send RFQ »
Abacus Technologies
172334-1 2,680 ··
SIE
172334-1 31,772 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
172334-1 Contact ··
Touchstone Systems
172334-1 Contact Send RFQ »
North Star Micro
172334-1 Contact ··
SemiconductorPLUS
172334-1 Contact ··
XS Micro
172334-1 Contact ··
TransparentC
172334-1 Contact ··

Descriptions

Socket housing [TE Connectivity] 172334-1 Socket housing
Distrelec
.163 Centerline 600 V 9.5 A max.
North Star Micro
UNIV M-N-L HSG
Heilind Asia
UNIV M-N-L HSG
PEI Genesis
Housing,cap,Mate-n-lok,15 Way,Natural
Allied Electronics
UNIV M-N-L HSG
Onlinecomponents.com
MINI UMNL CAP HOUSING 15P
TE Connectivity
Conn Housing RCP 15 POS 4.2mm Crimp ST Panel Mount Loose Piece
Avnet Asia
Housing cap Mate-n-lok 15 Way Natural
RS Components
MINI UMNL CAP HOUSING 15P
Dachs
Conn Housing RCP 15 POS 4.2mm Crimp ST Panel Mount Automotive Bag
Verical
SOCKET HOUSING, 15WAY; Connector type:Rectangular; Gender:Receptacle; Ways, No. of:15; Series:Mini Universal Mate-N-Lok; Colour:Clear; Mounting type:Panel; Approval Bodies:UL, CSA, VDE; Approval category:UL94V-2; Current rating:5A; ;RoHS Compliant: Yes
Newark
MUMNL RECP HSG 15 PM V2 WIR
NEP Electronics
Conn Housing RCP 15 POS 4.2mm Crimp ST Panel Mount Loose Piece
Avnet
CONN CAP 15PS MINI-U-MNL NAT
Digi-Key
UNIV M-N-L HSG
Heilind Electronics
MINI UMNL CAP HOUSING 15P
Master Electronics

Technical Specifications

Housing Color Natural
Contact Plating Tin
Number of Contacts 15
Current Rating 5 A
Mounting Type Panel
Number of Circuits 15
Lifecycle Status Active
Housing Material Nylon 6/6
Gender Female
Voltage Rating (AC) 300 V
Flammability Rating UL 94 V-2
Lead-Free Status Not Applicable
ELV Compliant Compliant
RoHS Compliant
Pin Pitch 4.2 mm
Packaging Bag
Color Natural

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
Newark
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
TE Connectivity
Datasheet 10 pages 5 years ago
Datasheet 20 pages
Datasheet 6 pages 4 years ago
Technical Drawing 1 page 6 years ago
Instruction Sheet 3 pages 4 years ago
Farnell
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 172334-1
TYCO/AMP 172334-1
TYCO ELECTRONICS AMP 172334-1
TE Connectivity / AMP Brand 172334-1
AMP/Tyco Electronics 172334-1
AMP/TE Connectivity 172334-1
TE CNTY - AMP 172334-1
TE Connectivity / Tyco Electronics AMP 172334-1
AMP/TYCO ELECTR 172334-1
TYCO ELECTRONICS AMP ITALIA S 172334-1
AMP INC 172334-1
TYCO/AMP INC 172334-1
TE CONNECTIVITY AMP (VA) 172334-1
TYCO ELECTRONICS AMP (VA) 172334-1
TE CONNECTIVITY AMP CONNECTORS 172334-1
AMP/TE CONNECTIVITY ACCT 167798 172334-1
TYCO COLOMBIA 172334-1
AMP INCORPORATED (TYCO ELECTRONICS 172334-1
TE Connectivity / Hartman Brand 172334-1
TE CONNECTIVITY / AMP BRA 172334-1
TYCO INC (AMP) 172334-1
TYCO ELECTRONICS 172334-1
AMP ( TYC) 172334-1
TE AMP TYCO 172334-1
TE Connectivity / Am 172334-1
TE Connectivity AMP Connectors 172334-1

Search for other parts like 172334- »