TE Connectivity / AMP 172330-1

TE CONNECTIVITY 172330-1 / TYCO 172330-1 / AMP 172330-1 / mini-universal mate-n-lok conn. cap housing 4 pos.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A112664-ND 1,978 Buy Now »
USD
0.540 0.505 0.387 0.278 0.253
Arrow
172330-1 17,938 Buy Now »
USD
0.226 0.215 0.193 0.160 0.150
Verical 2
172330-1 17,938 Buy Now »
USD
0.166 0.166
172330-1 9,741 Buy Now »
USD
0.222 0.204
Chip One Stop Japan 2
C1S757100530970 17,938 Buy Now »
CNY
3.94 2.13 1.52 1.52
C1S114400468213 685 Buy Now »
USD
0.267 0.176 0.176 0.176
TTI
172330-1 30,760 Buy Now »
USD
0.225 0.225 0.225
Newark
19J3543 228 Buy Now »
USD
0.260 0.260 0.235 0.201 0.201
ExcessParts.Net
172330-1 655 Buy Now »
USD
0.110 0.110 0.110 0.110 0.110
Chip One Stop Global 2
C1S757100530970 17,938 Buy Now »
USD
0.195 0.158 0.148 0.146
C1S757106750099 19,582 Buy Now »
USD
Heilind Electronics
AMP172330-1 14,128 Buy Now »
USD
0.220 0.220 0.220 0.191 0.180
Mouser
571-172330-1 2,191 Buy Now »
USD
0.540 0.509 0.380 0.270 0.186
Gopher Electronics
172330-1 15 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Onlinecomponents.com
1723301 5,853 Buy Now »
USD
0.520 0.520 0.388 0.275 0.190
Heilind Asia
AMP172330-1 9,091 Buy Now »
USD
0.252 0.252 0.252 0.242 0.233
Allied Electronics
70083976 291 Buy Now »
USD
0.260 0.260 0.235 0.201 0.201
Master Electronics
1723301 3,903 ··
USD
0.520 0.520 0.388 0.275 0.190
Sager Electronics
172330-1 3 Buy Now »
USD
0.185 0.185 0.175 0.161 0.161
Avnet
172330-1 0 ··
USD
0.262 0.256 0.231 0.231 0.231
A.E. Petsche
172330-1 0 ··
USD
0.597 0.597 0.597 0.597 0.597
Future Electronics
172330-1 0 ··
USD
0.183 0.176
Interstate Connecting Components
172330-1 14,128 Buy Now »
PEI Genesis
172330-1 0 ··
Power and Signal Group
172330-1 0 ··
Electro Sonic
1723301 19,490 Buy Now »
USD
0.551 0.551 0.411 0.291 0.201
Distrelec
172330-1 953 Buy Now »
EUR
0.280 0.260 0.240 0.240 0.240
Avnet Asia
172330-1 0 ··
USD
RS Components
7100065 340 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
172330-1 14 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Tencell
172330-1 30,295 Buy Now »
USD
0.201 0.201 0.201 0.174 0.174
NEP Electronics
172330-1 302 ··
NAC Semi
172330-1 1,972 Buy Now »
4 Star Electronics
172330-1 8 Send RFQ »
Abacus Technologies
172330-1 10,000 ··
SIE
172330-1 2,959 ··
Ewing Components
172330-1 12,781 Send RFQ »
GreenTree Electronics
172330-1 44,400 Send RFQ »
TME
172330-1 1,097 Buy Now »
USD
0.263 0.211 0.185 0.185
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
172330-1 Contact Send RFQ »
North Star Micro
172330-1 Contact ··
Peerless Electronic Supplies
172330-1 Contact Buy Now »

Descriptions

Conn Housing RCP 4 POS 4.2mm Crimp ST Individual
Avnet
Conn Housing RCP 4 POS 4.2mm Crimp ST Individual
Avnet Asia
HOUSING, RECEPTACLE, 2 ROW, 4 WAY, NYLON
element14 APAC
CONN RECEPT/CAP 4POS MATE-N-LOK
Digi-Key
Conn Housing RCP 4 POS 4.2mm Crimp ST Panel Mount Automotive Bag
Verical
Mini-Universal Mate-N-Lok; 4 Position Cap; UL94V-2; Natural
Allied Electronics
UNIV M-N-L HSG
Heilind Asia
TE AMP UNIV M-N-L RECPT 4 POS
Peerless Electronic Supplies
TE CONNECTIVITY 172330-1 / TYCO 172330-1 / AMP 172330-1 / mini-universal mate-n-lok conn. cap housing 4 pos.
ExcessParts.Net
HOUSING, RECEPTACLE, 2 ROW, 4 WAY, NYLON
Farnell
Conn Housing RCP 4 POS 4.2mm Crimp ST Panel Mount Automotive Bag
A.E. Petsche
UNIV M-N-L HSG
Heilind Electronics
UNIV M-N-L HSG
Power and Signal Group
UNIV M-N-L HSG
Onlinecomponents.com
Socket housing [TE Connectivity] 172330-1 Socket housing
Distrelec
Plug housing 4 way Mate-n-Lok
RS Components
Conn Housing RCP 4 POS 4.2mm Crimp ST Panel Mount Automotive Bag
Sager Electronics
MUMNL RECP HSG 04 PM V2 WIR
NEP Electronics
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 4P
Master Electronics
UNIV M-N-L HSG
PEI Genesis
Conn Housing RCP 4 POS 4.2mm Crimp ST Individual
Chip One Stop Global
SOCKET CONNECTOR
Gopher Electronics
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 4P
TE Connectivity
Connector: wire-wire; Series: Mini Universal MATE-N-LOK; 4.14mm
TME
Conn Housing RCP 4 POS 4.2mm Crimp ST Individual
Chip One Stop Japan
Connector Housing RCP 8 POS 4.2mm Crimp ST Individual
North Star Micro
CAP HOUSING, NYLON 6.6
Newark
Mini-Universal MATE-N-LOK Series 4 Position Positive Lock Housing Receptacle
Future Electronics

Technical Specifications

Size-Length 9.8 mm
Number of Contacts 4
Voltage Rating (AC) 300 V
Material Nylon
Gender Female
Size-Width 9.8 mm
Packaging Bag
Lifecycle Status Active
Contact Plating Tin
Lead-Free Status Lead Free
Color Natural
Pin Pitch 4.14 mm
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Flammability Rating UL 94 V-2
Size-Height 23.7 mm
Current Rating 5 A
Housing Material Nylon 6/6
Number of Positions 4
Number of Circuits 4
Housing Color Natural
Mounting Type Panel
RoHS Compliant
Number of Rows 2

Documents

TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet, Instruction Sheet 3 pages 4 years ago
Datasheet 20 pages
Datasheet 6 pages 4 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 8 years ago
Verical
Datasheet 1 page 10 years ago
Newark
Datasheet 1 page 8 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 3 years ago
Future Electronics
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 172330-1
TYCO/AMP 172330-1
TYCO ELECTRONICS AMP 172330-1
TE Connectivity / AMP Brand 172330-1
AMP/Tyco Electronics 172330-1
AMP/TE Connectivity 172330-1
TE CNTY - AMP 172330-1
TE Connectivity / Tyco Electronics AMP 172330-1
AMP/TYCO ELECTR 172330-1
TYCO ELECTRONICS AMP ITALIA S 172330-1
AMP INC 172330-1
TYCO/AMP INC 172330-1
TE CONNECTIVITY AMP (VA) 172330-1
AMP FROM TE CONNECTIVITY 172330-1
TYCO ELECTRONICS AMP (VA) 172330-1
TE CONNECTIVITY AMP CONNECTORS 172330-1
AMP/TE CONNECTIVITY ACCT 167798 172330-1
TYCO COLOMBIA 172330-1
AMP INCORPORATED (TYCO ELECTRONICS 172330-1
TE Connectivity / Hartman Brand 172330-1
TE CONNECTIVITY / AMP BRA 172330-1
TYCO INC (AMP) 172330-1
TYCO ELECTRONICS 172330-1
AMP ( TYC) 172330-1
TE AMP TYCO 172330-1
TE Connectivity AMP Connectors 172330-1

Search for other parts like 172330- »