TE Connectivity / AMP 172328-1

Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Housing Receptacle

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
172328-1 11,436 Buy Now »
USD
0.191 0.188 0.170 0.170 0.170
Verical 3
172328-1 11,436 Buy Now »
USD
0.159 0.159
172328-1 15,622 Buy Now »
USD
0.234 0.207
172328-1 500 Buy Now »
USD
0.234 0.234
Digi-Key
A97681-ND 20,535 Buy Now »
USD
0.470 0.442 0.309 0.221 0.202
Avnet
172328-1 1,000 Buy Now »
USD
0.419 0.418 0.264 0.264 0.264
Newark
19J3542 1,500 Buy Now »
USD
0.440 0.440 0.309 0.220 0.220
Chip One Stop Japan
C1S757100200060 11,436 Buy Now »
JPY
44.70 19.80 15.60 15.60
TTI
172328-1 14,960 Buy Now »
USD
0.202 0.202 0.202
Mouser
571-172328-1 6,333 Buy Now »
USD
0.440 0.440 0.300 0.220 0.170
Heilind Electronics
AMP172328-1 20,544 Buy Now »
USD
0.197 0.197 0.197 0.171 0.162
Powell Electronics
172328-1 660 Buy Now »
USD
0.150
Chip One Stop Global 2
C1S757100200060 15,622 Buy Now »
JPY
67.40 58.80 58.50 58.40
C1S757106404260 15,622 Buy Now »
JPY
Onlinecomponents.com
1723281 7,391 Buy Now »
USD
0.160 0.160 0.158 0.158 0.158
Master Electronics
1723281 5,503 ··
USD
0.160 0.160 0.158 0.158 0.158
Electro Enterprises
172328-1 24 ··
USD
0.153 0.129 0.115 0.115 0.115
Sager Electronics
172328-1 0 ··
USD
0.164
Future Electronics
172328-1 1,500 Buy Now »
USD
0.180 0.180 0.162
Interstate Connecting Components
172328-1 20,544 Buy Now »
Allied Electronics
70087546 0 ··
USD
0.219
Heilind Asia
AMP172328-1 0 ··
PEI Genesis
172328-1 0 ··
Farnell
133693 16,803 Buy Now »
EUR
0.164 0.154 0.150 0.150
element14 APAC
133693 14,603 Buy Now »
CNY
1.31 1.31 1.31 1.31 1.31
Electro Sonic
1723281 18,326 Buy Now »
USD
0.170 0.170 0.168 0.168 0.168
Distrelec
172328-1 480 Buy Now »
EUR
0.270 0.250 0.230 0.230 0.230
RS Components
500660 7,340 Buy Now »
GBP
0.150 0.124 0.116 0.100
Avnet Europe
172328-1 0 ··
EUR
0.158 0.134
Avnet Asia
172328-1 0 ··
USD
0.249
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
905061 10,864 Buy Now »
USD
0.350 0.280 0.280 0.280
Quest
172328-1 400 Buy Now »
USD
0.910 0.455 0.273 0.182 0.182
Area51
172328-1 8 ··
USD
0.151 0.151 0.151 0.151 0.151
NEP Electronics
172328-1 28 ··
Tencell
172328-1 36,630 Buy Now »
USD
0.168 0.168 0.168 0.168 0.162
STLAA.com
172328-1 602 ··
SIE
172328-1 19,814 ··
Ewing Components
172328-1 12,781 Send RFQ »
Abacus Technologies
172328-1 10,821 ··
NAC Semi
172328-1 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
172328-1 Contact ··
Touchstone Systems
172328-1 Contact Send RFQ »
Chip 1 Exchange
172328-1 Contact ··
TransparentC
172328-1 Contact ··
SemiconductorPLUS
172328-1 Contact ··
XS Micro
172328-1 Contact ··

Descriptions

MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P
Master Electronics
UNIV M-N-L HSG
PEI Genesis
Conn Housing RCP 2 POS 4.14mm Crimp ST Cable Mount Bag
Chip One Stop Global
MINI-U M-N-L HSG, UNIV M-N-L HSG
Allied Electronics
UNIV M-N-L HSG
Heilind Asia
Conn Housing RCP 2 POS 4.14mm Crimp ST Cable Mount Automotive Bag
Verical
Conn Housing RCP 2 POS 4.14mm Crimp ST Cable Mount Automotive Bag
Sager Electronics
HOUSING, RECEPTACLE, 2 WAY, NYLON, PANEL
Farnell
UNIV M-N-L HSG
Heilind Electronics
HOUSING, RECEPTACLE, 2 WAY, NYLON, PANEL
element14 APAC
CONN RCPT/CAP 2POS MINI-U M-N-L
Digi-Key
Conn Housing RCP 2 POS 4.14mm Crimp ST Cable Mount Bag
Chip One Stop Japan
.163" Centerline, 600 V, 9.5 A max.
Powell Electronics
2w Socket panel mount Natural UL 94 V-2
RS Components
Socket housing [TE Connectivity] 172328-1 Socket housing
Distrelec
Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Housing Receptacle
Future Electronics
Conn Housing RCP 2 POS 4.14mm Crimp ST Loose Piece
Avnet
MUMNL RECP HSG 02 PM V2 WIR
NEP Electronics
UNIV M-N-L HSG
Onlinecomponents.com
Connector Housing Receptacle 2 Position 4.14mm Straight Loose Piece
Jameco
CAP HOUSING, 2POS, NYLON 6.6, NATURAL
Newark
Conn Housing RCP 2 POS 4.14mm Crimp ST Loose Piece
Avnet Asia
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P
TE Connectivity

Technical Specifications

Housing Material Nylon 6/6
Lifecycle Status Active
ELV Compliant Compliant
Size-Height 11.8 mm
Contact Plating Tin
Current Rating 5 A
Size-Width 23.7 mm
Color Transparent
Size-Length 5.6 mm
Housing Color Natural
Voltage Rating (AC) 300 V
Mounting Type Panel
RoHS Compliant
Number of Rows 1
Pin Pitch 4.2 mm
Number of Contacts 2
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-2
Gender Female
Lead-Free Status Lead Free
Number of Positions 2
Packaging Bag
Material Nylon

Documents

Verical
Datasheet 1 page 10 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 7 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 20 pages
Instruction Sheet 3 pages 4 years ago
Datasheet 6 pages 4 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 172328-1
TYCO/AMP 172328-1
TYCO ELECTRONICS AMP 172328-1
TE Connectivity / AMP Brand 172328-1
AMP/Tyco Electronics 172328-1
AMP/TE Connectivity 172328-1
TE CNTY - AMP 172328-1
TE Connectivity / Tyco Electronics AMP 172328-1
AMP/TYCO ELECTR 172328-1
TYCO ELECTRONICS AMP ITALIA S 172328-1
AMP INC 172328-1
TYCO/AMP INC 172328-1
TE CONNECTIVITY AMP (VA) 172328-1
TYCO ELECTRONICS AMP (VA) 172328-1
TE CONNECTIVITY AMP CONNECTORS 172328-1
AMP/TE CONNECTIVITY ACCT 167798 172328-1
TYCO COLOMBIA 172328-1
AMP INCORPORATED (TYCO ELECTRONICS 172328-1
TE Connectivity / Hartman Brand 172328-1
TE CONNECTIVITY / AMP BRA 172328-1
TYCO INC (AMP) 172328-1
TYCO ELECTRONICS 172328-1
AMP ( TYC) 172328-1
TE AMP TYCO 172328-1
TE Connectivity / Am 172328-1
TE Connectivity AMP Connectors 172328-1

Search for other parts like 172328- »