Molex 172310-1102

Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole Tray Ultra-Fit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingTin
Housing MaterialLiquid Crystal Polymer
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Connector TypeMale Pin
Current Rating14 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating400 V
Dimensions
Height9.21 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Molex 172310-1102.

Molex
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages3 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Upverter
Technical Drawing3 pages5 years ago

Inventory History

3 month trend:
-4.46%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 172310-1102.

Related Parts

Descriptions

Descriptions of Molex 172310-1102 provided by its distributors.

Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole Tray Ultra-Fit
Avnet Japan
CONNECTOR, HEADER, 2POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Ultra-Fit 172310 Series; Contact Termination Type: Through Hole; No.; Available until stocks are exhausted
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Angled / Single Row / With Polarization Connector Termination: THT Contact material: Tin-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 2 Rated current: 14 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172310-1102.
  • 1723101102

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingTin
Housing MaterialLiquid Crystal Polymer
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Connector TypeMale Pin
Current Rating14 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating400 V
Dimensions
Height9.21 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Molex 172310-1102.

Molex
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages3 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Upverter
Technical Drawing3 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago