Molex 172286-1207

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating,...
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating12 A
Fastening TypeLatch
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationVertical
TerminationKinked Pin
Voltage Rating400 V
Dimensions
Height14 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Molex 172286-1207.

Molex
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-0.43%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 172286-1207.

Related Parts

Descriptions

Descriptions of Molex 172286-1207 provided by its distributors.

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Glow-Wire Capable, Black
Ultra-Fit Hdr Vt Sgl K Blk 07Ckt 15Au |Molex 172286-1207
CONN HEADER VERT 7POS 3.5MM
ULTRA-FIT HDR 01X07P VT AU

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1722861207

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating12 A
Fastening TypeLatch
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationVertical
TerminationKinked Pin
Voltage Rating400 V
Dimensions
Height14 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Molex 172286-1207.

Molex
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago