Molex 172286-1206

Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder ST Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Tin
Contact PlatingGold
MountThrough Hole
Number of Pins6
PlatingTin
Technical
Connector TypeMale Pin
Current Rating12 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
TerminationKinked Pin
Voltage Rating400 V
Dimensions
Height14.5 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Molex 172286-1206.

Molex
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-0.36%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 172286-1206.

Related Parts

Descriptions

Descriptions of Molex 172286-1206 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder ST Thru-Hole Tray
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Glow-Wire Capable, Black
CONNECTOR, HEADER, 6POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Ultra-Fit 172286 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold P
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight / Single Row / With Polarization Connector Termination: THT Contact material: Gold-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 6 Rated current: 12 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172286-1206.
  • 1722861206

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Tin
Contact PlatingGold
MountThrough Hole
Number of Pins6
PlatingTin
Technical
Connector TypeMale Pin
Current Rating12 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
TerminationKinked Pin
Voltage Rating400 V
Dimensions
Height14.5 mm
Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Molex 172286-1206.

Molex
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet2 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago