Molex 172286-1102

Ultra-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 3.5mm Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Connector TypeMale Pin
Current Rating14 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating400 V
Dimensions
Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 172286-1102.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages4 years ago
Newark
Datasheet3 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+13.06%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 172286-1102.

Related Parts

Descriptions

Descriptions of Molex 172286-1102 provided by its distributors.

Ultra-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 3.5mm Pitch
Conn Power HDR 2 POS 3.5mm Solder ST Thru-Hole 2 Terminal 1 Port Ultra-Fit™ Tray
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Tin (Sn), Glow-Wire Capable, Black
Conn;Rect;W-to-B;Header;Vert;3.50mm Pitch;1-Row;2 Pos;Ultra-Fit;Tin Plate;Black | Molex Incorporated 172286-1102
Ultra-Fit Hdr Vt Sgl K Blk 02Ckt Tin |Molex 172286-1102
Power Connector, 2 Contact(s), Male, Solder Terminal
Headers & Wire Housings ULTRA-FIT HDR 01X02P VT SN
French Electronic Distributor since 1988
CONNECTOR, HEADER, 2POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Ultra-Fit 172286 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172286-1102.
  • 1722861102

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Connector TypeMale Pin
Current Rating14 A
Fastening TypeLatch
GenderMale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating400 V
Dimensions
Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 172286-1102.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages4 years ago
Newark
Datasheet3 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago