TE Connectivity 172171-1

Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact PlatingNickel
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins15
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating9.5 A
Fastening TypeLatch
GenderMale
Max Current Rating9.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits15
Number of Contacts15
Number of Positions15
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.7 mm
Height14 mm
Lead Pitch4.2 mm
Length22.4 mm
Pitch4.2 mm
Row Spacing106.68 mm
Width22.4 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172171-1.

Newark
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page12 years ago
Datasheet134 pages16 years ago
Instruction Sheet7 pages4 years ago
Datasheet6 pages11 years ago
Instruction Sheet17 pages12 years ago
Datasheet10 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet6 pages12 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page25 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 172171-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 172171-1 provided by its distributors.

Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
Connector, Soft Shell; 15; 600 VAC; Plug; Matrix; Nylon; Plug; Natural
Plug And Socket Connector Housing; Product Range:Mini Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:15Positions; Pitch Spacing:4.14Mm; For Use With:Mini-Universal Mate-N-Lok Connectors; Body Material:Hermaphroditic Rohs Compliant: Yes |Amp Te Connectivity 172171-1.
15 CIR UNIV M-N-L PLUG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 15 Centerline (Pitch): .165 in Housing Plug Wire-to-Wire 15 | Rectangular Power Connector | Part Number: 172171-1 | Internal Number: 172171-1 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172171-1.

Technical Specifications

Physical
ColorNatural
Contact PlatingNickel
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins15
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating9.5 A
Fastening TypeLatch
GenderMale
Max Current Rating9.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits15
Number of Contacts15
Number of Positions15
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.7 mm
Height14 mm
Lead Pitch4.2 mm
Length22.4 mm
Pitch4.2 mm
Row Spacing106.68 mm
Width22.4 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172171-1.

Newark
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page12 years ago
Datasheet134 pages16 years ago
Instruction Sheet7 pages4 years ago
Datasheet6 pages11 years ago
Instruction Sheet17 pages12 years ago
Datasheet10 pages13 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet6 pages12 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page25 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page10 years ago