TE Connectivity 172169-1

Connector, Soft Shell; 9; 600 VAC; Plug; Matrix; Nylon; Plug; Natural; UL 94V-0
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins9
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating9.5 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-20 °C
Number of Circuits9
Number of Contacts9
Number of Positions9
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth23.7 mm
Height14 mm
Lead Pitch4.2 mm
Length14 mm
Pitch4.2 mm
Row Spacing106.68 mm
Width14 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172169-1.

TE Connectivity
Datasheet6 pages12 years ago
Datasheet134 pages16 years ago
Technical Drawing1 page13 years ago
Instruction Sheet7 pages4 years ago
Datasheet6 pages12 years ago
Instruction Sheet17 pages12 years ago
Datasheet20 pages24 years ago
Electro Sonic
Datasheet1 page17 years ago
Farnell
Datasheet1 page15 years ago
Datasheet6 pages12 years ago
Datasheet12 pages13 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet3 pages20 years ago
SOS electronic
Datasheet1 page24 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet134 pages16 years ago

Inventory History

3 month trend:
-15.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 172169-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 172169-1 provided by its distributors.

Connector, Soft Shell; 9; 600 VAC; Plug; Matrix; Nylon; Plug; Natural; UL 94V-0
Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
HOUSING, PLUG, 3 ROW, 9 WAY, NYLON; Product Range: Mini Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 9Ways; Pitch Spacing: 4.14mm; For Use With: AMP 170359, 170360 Series Pin & 170361, 170362 Series Socket Con
9 CIR UNIV M-N-L PLUG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 9 Centerline (Pitch): .165 in Housing Plug Wire-to-Wire 9 | Rectangular Power Connector | Part Number: 172169-1 | Internal Number: 172169-1 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172169-1.
  • 172169-1..

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins9
Technical
Connector SystemWire-to-Wire
Connector TypeMale or Female, Plug
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating9.5 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-20 °C
Number of Circuits9
Number of Contacts9
Number of Positions9
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth23.7 mm
Height14 mm
Lead Pitch4.2 mm
Length14 mm
Pitch4.2 mm
Row Spacing106.68 mm
Width14 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172169-1.

TE Connectivity
Datasheet6 pages12 years ago
Datasheet134 pages16 years ago
Technical Drawing1 page13 years ago
Instruction Sheet7 pages4 years ago
Datasheet6 pages12 years ago
Instruction Sheet17 pages12 years ago
Datasheet20 pages24 years ago
Electro Sonic
Datasheet1 page17 years ago
Farnell
Datasheet1 page15 years ago
Datasheet6 pages12 years ago
Datasheet12 pages13 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet3 pages20 years ago
SOS electronic
Datasheet1 page24 years ago
Jameco
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet134 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago