Weidmuller 1721640000

Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 10A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Height14.4 mm
Pitch5.08 mm
Width14 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1721640000.

Newark
Datasheet5 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1721640000.

Related Parts

Descriptions

Descriptions of Weidmuller 1721640000 provided by its distributors.

Conn Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 10A
Weidmuller LMZF 5.08/02/90 4.1SN BK - 1721640000
TERM BLK 2P SIDE ENT 5.08MM PCB

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Height14.4 mm
Pitch5.08 mm
Width14 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1721640000.

Newark
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant