TE Connectivity / AMP 172163-1

Connector, Soft Shell; 15; 600 VAC; Receptacle (Cap); Matrix; Nylon; Natural

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
172163-1 2,530 Buy Now »
USD
1.03 0.941 0.765 0.765 0.765
Verical 3
172163-1 2,000 Buy Now »
USD
0.431 0.431
172163-1 4,582 Buy Now »
USD
0.771 0.771 0.741
172163-1 40 Buy Now »
USD
0.771 0.771 0.771
Digi-Key
A25701-ND 9,503 Buy Now »
USD
1.13 0.990 0.854 0.621 0.563
Newark
90B9682 6,503 Buy Now »
USD
0.664 0.664 0.617 0.617 0.617
Chip One Stop Japan
C1S114400229836 252 Buy Now »
JPY
92.00 79.30 79.30 79.30
Heilind Electronics
AMP172163-1 29,529 Buy Now »
USD
0.675 0.675 0.675 0.569 0.553
TTI
172163-1 2,844 Buy Now »
USD
0.691 0.691 0.691 0.691
Mouser
571-1721631 889 Buy Now »
USD
1.08 0.960 0.710 0.585
Powell Electronics
172163-1 300 Buy Now »
USD
0.530
Chip One Stop Global 4
C1S757100182834 2,000 Buy Now »
JPY
90.50 90.50 90.50 90.50 90.50
C1S757106778299 872 Buy Now »
JPY
104.00 79.30 70.20 70.20
C1S114400229836 4,721 Buy Now »
JPY
93.60 68.00 62.20
C1S757105923351 9,532 Buy Now »
JPY
246.00
Sager Electronics
172163-1 8,040 Buy Now »
USD
Onlinecomponents.com
1721631 1,511 Buy Now »
USD
0.610 0.610 0.590 0.550 0.540
Master Electronics
1721631 1,036 ··
USD
0.610 0.610 0.590 0.550 0.540
Heilind Asia
AMP172163-1 391 Buy Now »
USD
0.863 0.863 0.863 0.829 0.829
A.E. Petsche
CM1721631 0 ··
USD
0.844 0.844 0.844 0.844 0.844
Interstate Connecting Components
172163-1 29,529 Buy Now »
Allied Electronics
70083274 3,075 Buy Now »
USD
0.668 0.668 0.623 0.623 0.623
PEI Genesis
172163-1 0 ··
Farnell
1248279 8,439 Buy Now »
EUR
0.989 0.818 0.753 0.753
element14 APAC 2
4141362 6,503 Buy Now »
CNY
8.70 7.60 6.60 6.60 6.60
1248279 3,536 Buy Now »
CNY
6.80 6.80 4.40 4.00
Electro Sonic
1721631 4,718 Buy Now »
USD
0.647 0.647 0.625 0.583 0.572
Distrelec
172163-1 982 Buy Now »
EUR
0.720 0.660 0.610 0.610 0.610
RS Components
4838821 4,257 Buy Now »
GBP
0.736 0.610 0.514 0.440
Avnet Europe
172163-1 4,880 Buy Now »
EUR
1.19 1.19 1.19 0.432 0.340
Avnet Asia
172163-1 0 ··
USD
0.850
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
172163-1 100 Buy Now »
USD
1.75 1.40 0.525 0.525 0.525
Gerber
172163-1 55 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
Dachs
172163-1 4,950 ··
NEP Electronics
172163-1 436 ··
STLAA.com
172163-1 835 ··
Ewing Components
172163-1 12,781 Send RFQ »
SIE
172163-1 6,095 ··
Abacus Technologies
172163-1 6,270 ··
NAC Semi
172163-1 0 ··
Tencell
172163-1 7,527 Buy Now »
USD
0.412 0.399
GreenTree Electronics
172163-1 4,880 Send RFQ »
TME
MNL-M172163-1 67 Buy Now »
USD
0.700 0.630 0.560 0.480 0.480
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
172163-1 Contact Send RFQ »
Chip 1 Exchange
172163-1 Contact ··
North Star Micro
172163-1 Contact ··
TransparentC
172163-1 Contact ··
XS Micro
172163-1 Contact ··
SemiconductorPLUS
172163-1 Contact ··

Descriptions

Conn Housing RCP 15 POS 4.2mm Crimp ST Panel Mount Automotive Bag
Verical
15 CIR UNIV M-N-L CAP
Heilind Asia
Conn Housing RCP 15 POS 4.2mm Crimp ST Loose Piece
Avnet Asia
Connector: wire-wire; Series: Mini Universal MATE-N-LOK; 4.14mm
TME
Conn Housing RCP 15 POS 4.2mm Crimp ST Panel Mount Automotive Bag
A.E. Petsche
Conn Housing RCP 15 POS 4.2mm Crimp ST Loose Piece
Avnet
15 CIR UNIV M-N-L CAP
Interstate Connecting Components
CONN CAP 15POS MINI UNIV-MATE
Digi-Key
Socket housing [TE Connectivity] 172163-1 Socket housing
Distrelec
15 CIR UNIV M-N-L CAP
Onlinecomponents.com
.163" Centerline, 600 V, 9.5 A max.
Powell Electronics
Connector, Soft Shell; 15; 600 VAC; Receptacle (Cap); Matrix; Nylon; Natural
Allied Electronics
15 CIR UNIV M-N-L CAP
PEI Genesis
MUMNL RECP HSG 15 PM V0 WIR
NEP Electronics
CONNECTOR HOUSING, RECECPTACLE, NYLON
element14 APAC
15 way cable/panel socket Min Mate-N-Lok
RS Components
PLUG AND SOCKET CONNECTOR HOUSING
Newark
CONNECTOR HOUSING, RECECPTACLE, NYLON
Farnell
15 CIR UNIV M-N-L CAP
Master Electronics
Conn Housing RCP 15 POS 4.2mm Crimp ST Loose Piece
Chip One Stop Global
15 CIR UNIV M-N-L CAP
TE Connectivity
Conn Housing RCP 15 POS 4.2mm Crimp ST Panel Mount Automotive Bag
Sager Electronics
15 CIR UNIV M-N-L CAP
Heilind Electronics
Conn Housing RCP 15 POS 4.2mm Crimp ST Loose Piece
Chip One Stop Japan

Technical Specifications

Pin Pitch 4.14 mm
Number of Contacts 15
Housing Color Natural
ELV Compliant Compliant
Contact Plating Nickel
Material Nylon
Size-Width 23.698 mm
Number of Circuits 15
Operating Voltage 600 V
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 600 V
RoHS Compliant
Flammability Rating UL 94 V-0
Size-Height 13.995 mm
Gender Female
Packaging Bag
Size-Length 22.403 mm
Lifecycle Status Active
Mounting Type Panel
Lead-Free Status Lead Free
Color Natural
Number of Positions 15
Contact Material Phosphor Bronze
Housing Material Nylon 6/6

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 10 pages 5 years ago
Instruction Sheet 17 pages 5 years ago
Datasheet 6 pages 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Datasheet 3 pages 2 years ago
Farnell
Datasheet 1 page 7 years ago
Datasheet 20 pages 17 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 18 years ago
Jameco
Datasheet 2 pages 10 years ago
Verical
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 172163-1
TYCO/AMP 172163-1
TYCO ELECTRONICS AMP 172163-1
TE Connectivity / AMP Brand 172163-1
AMP/Tyco Electronics 172163-1
AMP/TE Connectivity 172163-1
TE CNTY - AMP 172163-1
TE Connectivity / Tyco Electronics AMP 172163-1
AMP/TYCO ELECTR 172163-1
TYCO ELECTRONICS AMP ITALIA S 172163-1
AMP INC 172163-1
TYCO/AMP INC 172163-1
TE CONNECTIVITY AMP (VA) 172163-1
TYCO ELECTRONICS AMP (VA) 172163-1
TE CONNECTIVITY AMP CONNECTORS 172163-1
AMP/TE CONNECTIVITY ACCT 167798 172163-1
TYCO COLOMBIA 172163-1
AMP INCORPORATED (TYCO ELECTRONICS 172163-1
TE Connectivity / Hartman Brand 172163-1
TE CONNECTIVITY / AMP BRA 172163-1
TYCO INC (AMP) 172163-1
TYCO ELECTRONICS 172163-1
AMP ( TYC) 172163-1
TE AMP TYCO 172163-1
TE Connectivity / Am 172163-1
TE Connectivity AMP Connectors 172163-1

Search for other parts like 172163- »