TE Connectivity 172162-1

Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact PlatingNickel
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins12
Technical
Contact RetentionWithout
Contact StylePin
GenderReceptacle
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows3
Operating Supply Voltage600 V
PackagingBulk
Schedule B8538907080
SealableNo
Voltage Rating (AC)600 V
Dimensions
Lead Pitch4.2 mm
Length23.7 mm
Row Spacing4.2 mm
Width18.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172162-1.

Newark
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages12 years ago
Instruction Sheet7 pages4 years ago
Instruction Sheet17 pages12 years ago
Datasheet20 pages24 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet1 page13 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 172162-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 172162-1 provided by its distributors.

Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; 12; 600 VAC; Receptacle (Cap); Matrix; Nylon; Natural
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:MINI UNIVERSAL MATE-N-LOK SERIES; GENDER:RECEPTACLE; NO. OF POSITIONS:12POSITIONS; PITCH SPACING:4.14MM; FOR USE WITH:MINI-UNIVERSAL MATE-N-LOK CONNECTORS; BODY MATERIAL:HERMAPHRODITICROHS COMPLIANT: YES
12 CIR UNIV M-N-L CAP Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 12 Centerline (Pitch): .165 in Housing Receptacle Wire-to-Panel 12 | Rectangular Power Connector | Part Number: 172162-1 | Internal Number: 172162-1 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172162-1.

Technical Specifications

Physical
ColorNatural
Contact PlatingNickel
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins12
Technical
Contact RetentionWithout
Contact StylePin
GenderReceptacle
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows3
Operating Supply Voltage600 V
PackagingBulk
Schedule B8538907080
SealableNo
Voltage Rating (AC)600 V
Dimensions
Lead Pitch4.2 mm
Length23.7 mm
Row Spacing4.2 mm
Width18.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172162-1.

Newark
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages12 years ago
Instruction Sheet7 pages4 years ago
Instruction Sheet17 pages12 years ago
Datasheet20 pages24 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
TME
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet1 page13 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago