Amphenol RF 172117-30

henol RF 172117-30 RF Connector, N-Type Jack, 4-Hole Flange, Round Post, Panel Mount, 50 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBronze
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFlanges, Panel
Technical
Connector TypeReceptacle, Socket
Fastening TypeThreaded
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV

Documents

Download datasheets and manufacturer documentation for Amphenol RF 172117-30.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 172117-30.

Related Parts

Descriptions

Descriptions of Amphenol RF 172117-30 provided by its distributors.

henol RF 172117-30 RF Connector, N-Type Jack, 4-Hole Flange, Round Post, Panel Mount, 50 Ohm
RF Connectors / Coaxial Connectors N JACK CONNECTOR
RF N Connector, 1 Contact(s), Locking, Receptacle
N socket 50 Ω, solder connection, straight, 172117-30
N TYPE STR JCK, RND POST, 50 OHM, 4-HOLE FLANGE

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBronze
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFlanges, Panel
Technical
Connector TypeReceptacle, Socket
Fastening TypeThreaded
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV

Documents

Download datasheets and manufacturer documentation for Amphenol RF 172117-30.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant