Molex 172065-0006

5.70mm Pitch, Mega-Fit® Vertical Header, 6 Circuits, 381µm Gold (Au) Plating, UL 94 V-0, Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating23 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Dimensions
Height15.05 mm
Lead Length3.73 mm
Pitch5.7 mm
Row Spacing5.6896 mm

Documents

Download datasheets and manufacturer documentation for Molex 172065-0006.

Sager Electronics
Datasheet2 pages10 years ago
TME
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet3 pages5 years ago
Newark
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+25.13%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 172065-0006.

Related Parts

Descriptions

Descriptions of Molex 172065-0006 provided by its distributors.

5.70mm Pitch, Mega-Fit® Vertical Header, 6 Circuits, 381µm Gold (Au) Plating, UL 94 V-0, Tray
Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 6 Contacts, 5.7mm Pitch
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 6 Circuits, 0.38µm Gold (Au) Plating, Glow-Wire Capable, Black
Connector, HEADER, 6POS, 2ROW, 5.7mm; Pitch Spacing:5.7mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mega-Fit 172065 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1720650006

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating23 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Dimensions
Height15.05 mm
Lead Length3.73 mm
Pitch5.7 mm
Row Spacing5.6896 mm

Documents

Download datasheets and manufacturer documentation for Molex 172065-0006.

Sager Electronics
Datasheet2 pages10 years ago
TME
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Upverter
Datasheet3 pages5 years ago
Newark
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago